Vishay, 38 kHz IR Receiver, 8 m Range 2 V 3.6V, Lead 6.95 mm 3-Pin 5mm

Bulk discount available
View bulk pricing options

Subtotal 10 units (supplied in a bag)*

£8.60

(exc. VAT)

£10.30

(inc. VAT)

Add to Basket
Select or type quantity
Last RS stock
  • Final 1,427 unit(s), ready to ship

Units
Per unit
10 - 24£0.86
25 - 49£0.82
50 - 99£0.78
100 +£0.73

*price indicative

Packaging Options:
RS Stock No.:
244-4830P
Mfr. Part No.:
TSSP98038
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Product Type

IR Receiver

Carrier Frequency

38kHz

Maximum Transmission Distance

8m

Output Current

5mA

Number of Pins

3

Mount Type

Lead

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

85°C

Height

6.95mm

Standards/Approvals

No

Maximum Supply Voltage

3.6V

Width

5mm

Minimum Supply Voltage

2V

Series

TSSP980

Supply Current

5mA

Automotive Standard

No

The Vishay IR Receiver Module is a compact infrared detector module for presence, proximity or light curtain applications. It provides an active low output in response to infrared bursts at 940 nm. The frequency of the burst should correspond to the carrier frequency.

Presence sensor up to 2 m distance

Light barrier up to 12 m distance

Fast proximity up to 2 m range at 5 ms response time

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy