Vishay, 36 kHz IR Receiver, 24 m Range 2.5 V 5.5V, Lead 6.35 mm 3-Pin 5.4mm

Bulk discount available
View bulk pricing options

Subtotal 10 units (supplied in a bag)*

£6.60

(exc. VAT)

£7.90

(inc. VAT)

Add to Basket
Select or type quantity
Last RS stock
  • Final 227 unit(s), ready to ship

Units
Per unit
10 - 24£0.66
25 - 49£0.63
50 - 99£0.59
100 +£0.56

*price indicative

Packaging Options:
RS Stock No.:
244-4811P
Mfr. Part No.:
TSOP53436
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Carrier Frequency

36kHz

Product Type

IR Receiver

Maximum Transmission Distance

24m

Output Current

5mA

Number of Pins

3

Mount Type

Lead

Minimum Operating Temperature

-25°C

Range Automatic Gain Control AGC

AGC4

Maximum Operating Temperature

85°C

Width

5.4mm

Maximum Supply Voltage

5.5V

Standards/Approvals

No

Height

6.35mm

Minimum Supply Voltage

2.5V

Supply Current

3mA

Series

TSOP33

Automotive Standard

No

The Vishay miniaturized SMD IR receiver modules for infrared remote control systems. A PIN diode and a preamplifier are assembled on a lead frame, the epoxy package contains an IR filter. The demodulated output signal can be directly connected to a microprocessor for decoding. This series is optimized to suppress almost all spurious pulses from Wi-Fi and CFL sources.

Low supply current

Photo detector and preamplifier in one package

Internal filter for PCM frequency

Insensitive to supply voltage ripple and noise

Improved immunity against optical noise

Improved immunity against HF and RF noise

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy