Vishay TSOP36436TT, 36 kHz IR Receiver ±50°, 24 m Range 2.5 V 5.5V, Surface 5.3 mm Panhead 7.5 mm 4-Pin 4mm
- RS Stock No.:
- 244-4803
- Mfr. Part No.:
- TSOP36436TT
- Brand:
- Vishay
Stock information currently inaccessible
- RS Stock No.:
- 244-4803
- Mfr. Part No.:
- TSOP36436TT
- Brand:
- Vishay
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Product Type | IR Receiver | |
| Carrier Frequency | 36kHz | |
| Maximum Transmission Distance | 24m | |
| Angle of Half Transmission Distance | ±50° | |
| Orientation | Top, Side View | |
| Output Current | 5mA | |
| Number of Pins | 4 | |
| Mount Type | Surface | |
| Minimum Operating Temperature | -25°C | |
| Range Automatic Gain Control AGC | AGC4 | |
| Maximum Operating Temperature | 85°C | |
| Package Type | Panhead | |
| Standards/Approvals | No | |
| Width | 4mm | |
| Maximum Supply Voltage | 5.5V | |
| Height | 5.3mm | |
| Length | 7.5mm | |
| Minimum Supply Voltage | 2.5V | |
| Supply Current | 3mA | |
| Series | TSOP33 | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Product Type IR Receiver | ||
Carrier Frequency 36kHz | ||
Maximum Transmission Distance 24m | ||
Angle of Half Transmission Distance ±50° | ||
Orientation Top, Side View | ||
Output Current 5mA | ||
Number of Pins 4 | ||
Mount Type Surface | ||
Minimum Operating Temperature -25°C | ||
Range Automatic Gain Control AGC AGC4 | ||
Maximum Operating Temperature 85°C | ||
Package Type Panhead | ||
Standards/Approvals No | ||
Width 4mm | ||
Maximum Supply Voltage 5.5V | ||
Height 5.3mm | ||
Length 7.5mm | ||
Minimum Supply Voltage 2.5V | ||
Supply Current 3mA | ||
Series TSOP33 | ||
Automotive Standard No | ||
The Vishay miniaturized SMD IR receiver modules for infrared remote control systems. A PIN diode and a preamplifier are assembled on a lead frame, the epoxy package contains an IR filter. The demodulated output signal can be directly connected to a microprocessor for decoding. This series is optimized to suppress almost all spurious pulses from energy saving lamps like CFLs.
Very low supply current
Photo detector and preamplifier in one package
Internal filter for PCM frequency
Insensitive to supply voltage ripple and noise
Improved immunity against modulated light sources
