Vishay TSOP2438 IR Receiver, 950нм 45 deg, 45m Range, 2.5 V - 5.5V, Through Hole, 6.0 x 6.95 x 5.6mm

Stock information currently inaccessible
RS Stock No.:
180-7446
Mfr. Part No.:
TSOP2438
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Maximum Transmission Distance

45m

Angle of Half Transmission Distance

45 deg

Wavelength of Peak Sensitivity

950nm

Daylight Filter Type

Epoxy Package

Mounting Type

Through Hole

Dimensions

6.0 x 6.95 x 5.6mm

Maximum Supply Voltage

5.5V

Minimum Supply Voltage

2.5V

COO (Country of Origin):
PH
The Vishay TSOP24 series are miniaturized IR receiver module for infrared remote control systems. A PIN diode and a preamplifier are assembled on lead frame, the epoxy package contains an IR filter. The demodulated output signal can be directly connected to a microprocessor for decoding and the device are optimized to suppress almost all spurious pulses from Wi-Fi and CFL sources. They may suppress some data signals if continuously transmitted.

Improved immunity against HF and RF noise
Low supply current
Photo detector and preamplifier in one package
Internal filter for PCM frequency