Vishay TSOP18638, 38kHz IR Receiver ±45 °, 24m Range, 2.5 V - 5.5V, Through Hole, 5 x 4.8 x 6.95mm
- RS Stock No.:
- 176-2562
- Mfr. Part No.:
- TSOP18638
- Brand:
- Vishay
Stock information currently inaccessible
- RS Stock No.:
- 176-2562
- Mfr. Part No.:
- TSOP18638
- Brand:
- Vishay
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Carrier Frequency | 38kHz | |
| Maximum Transmission Distance | 24m | |
| Angle of Half Transmission Distance | ±45 ° | |
| Daylight Filter Type | Epoxy Package | |
| Output Current | 5mA | |
| Components | Photo Detector, Preamplifier | |
| Number of Pins | 3 | |
| Mounting Type | Through Hole | |
| Dimensions | 5 x 4.8 x 6.95mm | |
| Height | 6.95mm | |
| Length | 5mm | |
| Maximum Supply Voltage | 5.5V | |
| Minimum Supply Voltage | 2.5V | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | +85°C | |
| Output Signal Type | Demodulated | |
| Width | 4.8mm | |
| Operating Temperature Range | -25 → +85°C | |
| Supply Voltage Range | 2.5 → 5.5 V | |
| Package Type | TSOP | |
| Series | TSOP18 | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Carrier Frequency 38kHz | ||
Maximum Transmission Distance 24m | ||
Angle of Half Transmission Distance ±45 ° | ||
Daylight Filter Type Epoxy Package | ||
Output Current 5mA | ||
Components Photo Detector, Preamplifier | ||
Number of Pins 3 | ||
Mounting Type Through Hole | ||
Dimensions 5 x 4.8 x 6.95mm | ||
Height 6.95mm | ||
Length 5mm | ||
Maximum Supply Voltage 5.5V | ||
Minimum Supply Voltage 2.5V | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature +85°C | ||
Output Signal Type Demodulated | ||
Width 4.8mm | ||
Operating Temperature Range -25 → +85°C | ||
Supply Voltage Range 2.5 → 5.5 V | ||
Package Type TSOP | ||
Series TSOP18 | ||
- COO (Country of Origin):
- PH
The TSOP18... series devices are the latest generation miniaturized IR receiver modules for infrared remote control systems. This series provides improvements in sensitivity to remote control signals in dark ambient as well as in sensitivity in the presence of optical disturbances e.g. from CFLs. The robustness against spurious pulses originating from Wi-Fi signals has been enhanced. The devices contain a PIN diode and a preamplifier assembled on a lead frame. The epoxy package contains an IR filter. The demodulated output signal can be directly connected to a microprocessor for decoding.
Improved dark sensitivity
Improved immunity against optical noise
Improved immunity against Wi-Fi noise
Low supply current
Photo detector and preamplifier in one package
Internal filter for PCM frequency
Supply voltage:2.5V to 5.5V
Insensitive to supply voltage ripple and noise
Improved immunity against optical noise
Improved immunity against Wi-Fi noise
Low supply current
Photo detector and preamplifier in one package
Internal filter for PCM frequency
Supply voltage:2.5V to 5.5V
Insensitive to supply voltage ripple and noise
