Vishay TSOP57238TT1, 38 kHz IR Receiver ±75°, 40 m Range 2.5 V 5.5V, Surface 0.8 mm TSOP 3.95 mm 8-Pin 3.95mm
- RS Stock No.:
- 165-6346
- Mfr. Part No.:
- TSOP57238TT1
- Brand:
- Vishay
Subtotal (1 reel of 1800 units)*
£1,211.40
(exc. VAT)
£1,454.40
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 1,800 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 1800 + | £0.673 | £1,211.40 |
*price indicative
- RS Stock No.:
- 165-6346
- Mfr. Part No.:
- TSOP57238TT1
- Brand:
- Vishay
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Carrier Frequency | 38kHz | |
| Product Type | IR Receiver | |
| Maximum Transmission Distance | 40m | |
| Angle of Half Transmission Distance | ±75° | |
| Packaging | Tape & Reel | |
| Orientation | Top View | |
| Output Current | 5mA | |
| Number of Pins | 8 | |
| Mount Type | Surface | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 85°C | |
| Package Type | TSOP | |
| Length | 3.95mm | |
| Height | 0.8mm | |
| Maximum Supply Voltage | 5.5V | |
| Width | 3.95mm | |
| Standards/Approvals | JEDEC | |
| Minimum Supply Voltage | 2.5V | |
| Automotive Standard | No | |
| Supply Current | 5mA | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Carrier Frequency 38kHz | ||
Product Type IR Receiver | ||
Maximum Transmission Distance 40m | ||
Angle of Half Transmission Distance ±75° | ||
Packaging Tape & Reel | ||
Orientation Top View | ||
Output Current 5mA | ||
Number of Pins 8 | ||
Mount Type Surface | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 85°C | ||
Package Type TSOP | ||
Length 3.95mm | ||
Height 0.8mm | ||
Maximum Supply Voltage 5.5V | ||
Width 3.95mm | ||
Standards/Approvals JEDEC | ||
Minimum Supply Voltage 2.5V | ||
Automotive Standard No | ||
Supply Current 5mA | ||
- COO (Country of Origin):
- PH
IR Remote Control Receiver, Surface Mount Package, Vishay Semiconductor
Vishay IR Receivers are used for remote control and infrared communication applications, in infrared code learning / repeater, infrared light barriers, and infrared proximity sensors. Infrared receivers operate in the range of 840nm and 960nm.
Highly sensitive, long transmission range
30KHz up to 56KHz carrier frequency
IR Remote Control Receivers, Vishay Semiconductor
Related links
- Vishay TSOP57238TT1 40 m Range 2.5 V 5.5 V, Surface Mount 0.8 mm TSOP 3.95 mm 8-Pin 3.95 mm
- Vishay TSOP57436TT1 15 m Range 2 V 5.5 V, Surface 3.95 mm Epoxy 0.8 mm 8-Pin 3.95 mm
- Vishay 15 m Range 2 V 5.5 V, Surface 3.95 mm Epoxy 0.8 mm 8-Pin 3.95 mm
- Vishay 45 m Range 2.5 V 5.5 V, Surface Mount 3.2 mm TSOP 6.8 mm 4-Pin 3 mm
- Vishay 30 m Range 2.5 V 5.5 V, Through Hole 6.35 mm TSOP 5.4 mm 3-Pin 4.9 mm
- Vishay 40 m Range 2.5 V 5.5 V, Surface Mount 3.2 mm TSOP 6.8 mm 4-Pin 3 mm
- Vishay 40 m Range 2.5 V 5.5 V, Surface Mount 2.5 mm TSOP 6.8 mm 4-Pin 3 mm
- Vishay 40 m Range 2.5 V 5.5 V, Through Hole 6.95 mm TSOP 5 mm 3-Pin 4.8 mm
