Vishay TSSP58038, 38 kHz IR Receiver ±45°, 25 m Range 2.5 V 5.5V, Through Hole 6.95 mm Minicast 5 mm 3-Pin 5mm

Subtotal (1 reel of 1500 units)*

£915.00

(exc. VAT)

£1,095.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 07 August 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
1500 +£0.61£915.00

*price indicative

RS Stock No.:
165-2971
Mfr. Part No.:
TSSP58038
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Product Type

IR Receiver

Carrier Frequency

38kHz

Maximum Transmission Distance

25m

Angle of Half Transmission Distance

±45°

Orientation

Top View

Output Current

5mA

Number of Pins

3

Mount Type

Through Hole

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

85°C

Package Type

Minicast

Length

5mm

Height

6.95mm

Width

5mm

Standards/Approvals

No

Maximum Supply Voltage

5.5V

Minimum Supply Voltage

2.5V

Supply Current

0.7mA

Automotive Standard

No

COO (Country of Origin):
PH

TSSP58038 Series IR Receivers


IR Receivers, Vishay Semiconductor


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy