Vishay, 38 kHz IR Receiver ±50°, 25 m Range 2.5 V 5.5V, Surface 2.9 mm Panhead 7.2 mm 4-Pin 4mm
- RS Stock No.:
- 165-2934
- Mfr. Part No.:
- TSSP6038TT
- Brand:
- Vishay
Subtotal (1 reel of 1190 units)*
£405.79
(exc. VAT)
£486.71
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit | Per Reel* |
|---|---|---|
| 1190 + | £0.341 | £405.79 |
*price indicative
- RS Stock No.:
- 165-2934
- Mfr. Part No.:
- TSSP6038TT
- Brand:
- Vishay
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Carrier Frequency | 38kHz | |
| Product Type | IR Receiver | |
| Maximum Transmission Distance | 25m | |
| Angle of Half Transmission Distance | ±50° | |
| Packaging | Tape & Reel | |
| Orientation | Top View | |
| Output Current | 5mA | |
| Number of Pins | 4 | |
| Mount Type | Surface | |
| Minimum Operating Temperature | -25°C | |
| Package Type | Panhead | |
| Maximum Operating Temperature | 85°C | |
| Height | 2.9mm | |
| Maximum Supply Voltage | 5.5V | |
| Standards/Approvals | JEDEC | |
| Width | 4mm | |
| Length | 7.2mm | |
| Minimum Supply Voltage | 2.5V | |
| Supply Current | 0.7mA | |
| Series | TSSP6038 | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Carrier Frequency 38kHz | ||
Product Type IR Receiver | ||
Maximum Transmission Distance 25m | ||
Angle of Half Transmission Distance ±50° | ||
Packaging Tape & Reel | ||
Orientation Top View | ||
Output Current 5mA | ||
Number of Pins 4 | ||
Mount Type Surface | ||
Minimum Operating Temperature -25°C | ||
Package Type Panhead | ||
Maximum Operating Temperature 85°C | ||
Height 2.9mm | ||
Maximum Supply Voltage 5.5V | ||
Standards/Approvals JEDEC | ||
Width 4mm | ||
Length 7.2mm | ||
Minimum Supply Voltage 2.5V | ||
Supply Current 0.7mA | ||
Series TSSP6038 | ||
Automotive Standard No | ||
- COO (Country of Origin):
- PH
IR Remote Control Receiver, Surface Mount Package, Vishay Semiconductor
Vishay IR Receivers are used for remote control and infrared communication applications, in infrared code learning / repeater, infrared light barriers, and infrared proximity sensors. Infrared receivers operate in the range of 840nm and 960nm.
Highly sensitive, long transmission range
30KHz up to 56KHz carrier frequency
IR Remote Control Receivers, Vishay Semiconductor
Related links
- Vishay TSSP6038TT, 38 kHz ±50° 4mm
- Vishay 45 m Range 2.5 V 3mm
- Vishay 40 m Range 2.5 V 5.5 V, Surface Mount 4 mm TSOP 7.5 mm 4-Pin 5.3 mm
- Vishay TSOP75438WTT 45 m Range 2.5 V 3mm
- Vishay 45 m Range 2.5 V 5.5 V, Surface Mount 3.2 mm TSOP 6.8 mm 4-Pin 3 mm
- Vishay 24 m Range 2.5 V 5.5 V, Surface Mount 3.2 mm TSOP 6.8 mm 4-Pin 3 mm
- Vishay 40 m Range 2.5 V 5.5 V, Surface Mount 3.2 mm TSOP 6.8 mm 4-Pin 3 mm
- Vishay 8 m Range 2 V 3.6 V, Surface Mount 3.2 mm TSOP 6.8 mm 3-Pin 3 mm
