Vishay TSOP31438, 38 kHz IR Receiver ±45°, 45 m Range 2.5 V 5.5V, Through Hole 12.5 mm TSOP 10 mm 3-Pin 5.8mm
- RS Stock No.:
- 145-1824
- Mfr. Part No.:
- TSOP31438
- Brand:
- Vishay
Subtotal (1 tube of 50 units)*
£37.95
(exc. VAT)
£45.55
(inc. VAT)
FREE delivery for orders over £60.00
Being discontinued
- Final 50 unit(s), ready to ship
Units | Per unit | Per Tube* |
|---|---|---|
| 50 + | £0.759 | £37.95 |
*price indicative
- RS Stock No.:
- 145-1824
- Mfr. Part No.:
- TSOP31438
- Brand:
- Vishay
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Product Type | IR Receiver | |
| Carrier Frequency | 38kHz | |
| Maximum Transmission Distance | 45m | |
| Angle of Half Transmission Distance | ±45° | |
| Orientation | Top View | |
| Output Current | 5mA | |
| Number of Pins | 3 | |
| Mount Type | Through Hole | |
| Minimum Operating Temperature | -25°C | |
| Package Type | TSOP | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | RoHS, Halogen Free | |
| Maximum Supply Voltage | 5.5V | |
| Height | 12.5mm | |
| Length | 10mm | |
| Width | 5.8mm | |
| Minimum Supply Voltage | 2.5V | |
| Supply Current | 0.45mA | |
| Series | TSOP31 | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Product Type IR Receiver | ||
Carrier Frequency 38kHz | ||
Maximum Transmission Distance 45m | ||
Angle of Half Transmission Distance ±45° | ||
Orientation Top View | ||
Output Current 5mA | ||
Number of Pins 3 | ||
Mount Type Through Hole | ||
Minimum Operating Temperature -25°C | ||
Package Type TSOP | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals RoHS, Halogen Free | ||
Maximum Supply Voltage 5.5V | ||
Height 12.5mm | ||
Length 10mm | ||
Width 5.8mm | ||
Minimum Supply Voltage 2.5V | ||
Supply Current 0.45mA | ||
Series TSOP31 | ||
Automotive Standard No | ||
- TSOP312.., TSOP314.., IR Receiver Modules for Remote Control Systems
- Assembly Instructions
- Circuit Description
- Data Formats for IR Remote Control
- Disturbance Sources
- IR Transmission in Free Ambient
- IR Remote Control Introduction
- IR Receiver Part Numbers
- Markings on IR Receiver Modules
- Mechanical Design Notes
- IR Receiver Brochure
- Datasheet
- Using Vishay Infrared Receivers in a Wi-Fi Environment
- COO (Country of Origin):
- PH
Vishay TSOP312/314 Series IR Receiver Modules
The TSOP312.., TSOP314..series are miniaturized IR receiver modules for infrared remote control systems. A PIN diode and a preamplifier are assembled on a leadframe, the epoxy package contains an IR filter.
The demodulated output signal can be directly connected to a microprocessor for decoding.
The TSOP314.. series devices are optimized to suppress almost all spurious pulses from energy saving lamps like CFLs. The AGC4 used in the TSOP314.. may suppress some data signals. The TSOP312.. series are provided primarily for compatibility with old AGC2 designs. New designs should prefer the TSOP314.. series containing the newer AGC4.
These components have not been qualified according to automotive specifications.
• Very low supply current
• Photo detector and preamplifier in one package
• Internal filter for PCM frequency
• Supply voltage: 2.5 V to 5.5 V
• Improved immunity against ambient light
• Insensitive to supply voltage ripple and noise
IR Remote Control Receivers, Vishay Semiconductor
Related links
- Vishay 45 m Range 2.5 V 5.5 V, Through Hole 12.5 mm TSOP 10 mm 3-Pin 5.8 mm
- Vishay TSOP31238 45 m Range 2.5 V 5.5V, Through Hole 12.5 mm TSOP 10 mm 3-Pin 5.8 mm
- Vishay TSOP38538 45 m Range 2.5 V 5.5V, Through Hole 6.95 mm TSOP 6 mm 3-Pin 5.6 mm
- Vishay 45 m Range 2.5 V 5.5 V, Through Hole 6.95 mm TSOP 6 mm 3-Pin 5.6 mm
- Vishay TSOP38138 45 m Range 2.5 V 5.5 V, Through Hole 6.95 mm TSOP 5 mm 3-Pin 4.8 mm
- Vishay 45 m Range 2.5 V 5.5 V, Through Hole 6.95 mm TSOP 5 mm 3-Pin 4.8 mm
- Vishay TSOP32138 45 m Range 2.5 V 5.5 V, Through Hole 6.95 mm TSOP 6 mm 3-Pin 5.6 mm
- Vishay TSOP2238 45 m Range 2.5 V 5.5 V, Through Hole 6.95 mm TSOP 6 mm 3-Pin 5.6 mm
