Vishay 850 nm High Speed Infrared Emitting Diode 5 mm Through Hole package

Bulk discount available

Subtotal 50 units (supplied in a bag)*

£33.80

(exc. VAT)

£40.55

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 2,180 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
50 - 120£0.676
125 - 245£0.526
250 - 495£0.496
500 +£0.478

*price indicative

Packaging Options:
RS Stock No.:
773-4000P
Mfr. Part No.:
VSLY5850
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Peak Wavelength

850nm

Product Type

High Speed Infrared Emitting Diode

Package Type

5 mm

Radiant Flux

55mW

Packaging

Bulk

Radiant Intensity

600mW/sr

Mount Type

Through Hole

Angle of Half Intensity

Number of LEDs

1

Number of Pins

2

Lens Shape

Round

LED Material

GaAlAs

Standards/Approvals

No

Automotive Standard

No

Vishay VSLY5850 Series IR Emitting Diodes


The VSLY5850, from Vishay Semiconductors, are Infrared (IR) emitting diodes. They are in standard T-1 3/4 (5mm) through-hole package. They have a clear, untinted plastic package with a parabolic lens. Suitable applications for the VSLY5850 IR LEDs include; IR radiation source for CMOS cameras, high speed IR data transmission, smoke automatic fire detectors and IR flash applications.

• Package type: leaded

• Package form: T-1¾

• Dimensions (in mm): Ø 5

• Leads with stand-off

• Peak wavelength: p = 850 nm

• High reliability

• High radiant power

• High radiant intensity

• Narrow angle of half intensity:  = ± 3°

• Suitable for high Pulse current operation

• Good spectral matching with CMOS cameras

• Compliant to RoHS Directive 2002/95/EC and in accordance to WEEE 2002/96/EC

• Halogen-free according to IEC 61249-2-21 definition

Applications


• Infrared radiation source for operation with CMOS cameras

• High speed IR data transmission

• Smoke-automatic fire detectors

• IR Flash

Infrared (IR) Light Emitters, Vishay


Related links