Vishay 870 nm IR LED Subminiature Surface package
- RS Stock No.:
- 768-9451P
- Mfr. Part No.:
- VSMY2850G
- Brand:
- Vishay
Subtotal 5 units (supplied on a continuous strip)*
£3.04
(exc. VAT)
£3.65
(inc. VAT)
FREE delivery for orders over £60.00
Last RS stock
- Final 30,505 unit(s), ready to ship
Units | Per unit |
|---|---|
| 5 + | £0.608 |
*price indicative
- RS Stock No.:
- 768-9451P
- Mfr. Part No.:
- VSMY2850G
- Brand:
- Vishay
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Product Type | IR LED | |
| Peak Wavelength | 870nm | |
| Package Type | Subminiature | |
| Radiant Flux | 55mW | |
| Radiant Intensity | 850mW/sr | |
| Packaging | Tape & Reel | |
| Mount Type | Surface | |
| Angle of Half Intensity | 10° | |
| Number of LEDs | 1 | |
| Number of Pins | 2 | |
| Lens Shape | Dome | |
| LED Material | GaAlAs | |
| Standards/Approvals | JEDEC | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Product Type IR LED | ||
Peak Wavelength 870nm | ||
Package Type Subminiature | ||
Radiant Flux 55mW | ||
Radiant Intensity 850mW/sr | ||
Packaging Tape & Reel | ||
Mount Type Surface | ||
Angle of Half Intensity 10° | ||
Number of LEDs 1 | ||
Number of Pins 2 | ||
Lens Shape Dome | ||
LED Material GaAlAs | ||
Standards/Approvals JEDEC | ||
Automotive Standard No | ||
Vishay VSMY2850 Series IR Emitting Diodes
The VSMY2850RG and VSMY2850G series, from Vishay Semiconductor, are high speed Infrared (IR) emitting diodes. They are in suface mount (SMT) packages with a clear, untinted dome shaped lens. The VSMY2850RG and VSMY2850G offer different lead types for mounting. Suitable applications for the VSMY2850RG and VSMY2850G IREDs include; IrDA compatible data transmission, miniature light barriers, photointerrupters, optical switches, proximity sensors, IR touch panels and IR illumination.
Features of the VSMY2850RG and VSMY2850G IR LEDs:
VSMY2850RG - Reverse gull wing (RGW)
VSMY2850G - Gull wing (GW)
Dimensions: 2.3 x 2.3 x 2.8 mm
Peak wavelength: 850nm
High reliability
High radiant power
Beam angle: 20°
