TSHG8200 Vishay TSHG8200 830 nm IR LED 5 mm (T-1 3/4) Through Hole package
- RS Stock No.:
- 699-7698
- Mfr. Part No.:
- TSHG8200
- Brand:
- Vishay
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each (In a Pack of 10)
£3.91
(exc. VAT)
£4.69
(inc. VAT)
- RS Stock No.:
- 699-7698
- Mfr. Part No.:
- TSHG8200
- Brand:
- Vishay
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Product Type | IR LED | |
| Peak Wavelength | 830nm | |
| Package Type | 5 mm (T-1 3/4) | |
| Radiant Flux | 50mW | |
| Packaging | Bulk | |
| Radiant Intensity | 180mW/sr | |
| Mount Type | Through Hole | |
| Angle of Half Intensity | 20° | |
| Number of LEDs | 1 | |
| Number of Pins | 2 | |
| Lens Shape | Round | |
| Series | TSHG8200 | |
| LED Material | GaAlAs | |
| Standards/Approvals | JEDEC JS709A, RoHS 2002/95/EC, WEEE 2002/96/EC | |
| Maximum Supply Voltage | 5V | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Product Type IR LED | ||
Peak Wavelength 830nm | ||
Package Type 5 mm (T-1 3/4) | ||
Radiant Flux 50mW | ||
Packaging Bulk | ||
Radiant Intensity 180mW/sr | ||
Mount Type Through Hole | ||
Angle of Half Intensity 20° | ||
Number of LEDs 1 | ||
Number of Pins 2 | ||
Lens Shape Round | ||
Series TSHG8200 | ||
LED Material GaAlAs | ||
Standards/Approvals JEDEC JS709A, RoHS 2002/95/EC, WEEE 2002/96/EC | ||
Maximum Supply Voltage 5V | ||
Automotive Standard No | ||
Vishay TSHG Series IR Emitting Diodes
The TSHG family, from Vishay Semiconductor, are through-hole Infrared (IR) LEDs. They are in standard T-1 3/4 (5mm) packages. The TSHG have a clear, untinted plastic package. They use double hetero (DH) technology and offer a high radiant power and high speed output.
Suitable applications for the TSHG family of IR emitting diodes include; CMOS camera, high speed IR data transmissino and smoke-automatic fire detectors.
Features of the TSHG IR LEDs:
T-1 3/4 (5mm) package
Peak wavelength: 830nm or 850nm
Some with stand-off leads
High reliability
High radiant power and intensity
Low forward voltage
Infrared (IR) Light Emitters, Vishay
Related links
- Vishay TSHG8200 830 nm IR LED 5 mm (T-1 3/4) Through Hole package
- TSHG5510 Vishay TSHG 830 nm IR LED 5 mm (T-1 3/4) Through Hole package
- Vishay 830 nm IR LED 5 mm Through Hole package
- TSHG8400 Vishay 830 nm IR LED 5 mm Through Hole package
- OCI-490-20 ID810-XE-T EPIGAP OSA Photonics OCI 490 830 nm IR LED 6046 Surface Mount package
- Vishay 870 nm IR LED 5 mm (T-1 3/4) Through Hole package
- Vishay 850 nm IR LED 5 mm (T-1 3/4) Through Hole package
- Vishay 890 nm IR LED 5 mm (T-1 3/4) Through Hole package

