TSHG6210 Vishay, 850nm IR LED, 5mm (T-1 3/4) Through Hole package
- RS Stock No.:
- 699-7682
- Mfr. Part No.:
- TSHG6210
- Brand:
- Vishay
Stock information currently inaccessible
Alternative
This product is not currently available. Here is our alternative recommendation.
Each (In a Pack of 10)
£3.91
(exc. VAT)
£4.69
(inc. VAT)
- RS Stock No.:
- 699-7682
- Mfr. Part No.:
- TSHG6210
- Brand:
- Vishay
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Peak Wavelength | 850nm | |
| Package Type | 5mm (T-1 3/4) | |
| Radiant Flux | 55mW | |
| Radiant Intensity | 230mW/sr | |
| Mounting Type | Through Hole | |
| Angle of Half Intensity | 20° | |
| Number of LEDs | 1 | |
| Number of Pins | 2 | |
| Dimensions | 5 x 8.7mm | |
| Lens Shape | Round | |
| LED Material | GaAlAs | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Peak Wavelength 850nm | ||
Package Type 5mm (T-1 3/4) | ||
Radiant Flux 55mW | ||
Radiant Intensity 230mW/sr | ||
Mounting Type Through Hole | ||
Angle of Half Intensity 20° | ||
Number of LEDs 1 | ||
Number of Pins 2 | ||
Dimensions 5 x 8.7mm | ||
Lens Shape Round | ||
LED Material GaAlAs | ||

