SFH 4860 Osram Opto, 660nm IR LED, TO-18 Through Hole package
- RS Stock No.:
- 654-8520
- Mfr. Part No.:
- SFH 4860
- Brand:
- OSRAM Opto Semiconductors
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 654-8520
- Mfr. Part No.:
- SFH 4860
- Brand:
- OSRAM Opto Semiconductors
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | OSRAM Opto Semiconductors | |
| Peak Wavelength | 660nm | |
| Package Type | TO-18 | |
| Radiant Flux | 3mW | |
| Radiant Intensity | 1.3mW/sr | |
| Mounting Type | Through Hole | |
| Angle of Half Intensity | ±50° | |
| Number of LEDs | 1 | |
| Number of Pins | 2 | |
| Dimensions | 4.8mm | |
| Lens Shape | Round | |
| LED Material | GaAlAs | |
| Select all | ||
|---|---|---|
Brand OSRAM Opto Semiconductors | ||
Peak Wavelength 660nm | ||
Package Type TO-18 | ||
Radiant Flux 3mW | ||
Radiant Intensity 1.3mW/sr | ||
Mounting Type Through Hole | ||
Angle of Half Intensity ±50° | ||
Number of LEDs 1 | ||
Number of Pins 2 | ||
Dimensions 4.8mm | ||
Lens Shape Round | ||
LED Material GaAlAs | ||
OSRAM TO-18 Metal Package IR Emitters
A family of Infrared (IR) LEDs, from OSRAM Opto Semiconductors, are in TO-18 metal can packages. Their through-hole metal packages are hermetically sealed. The TO-18 IR LEDs offer short switching times. They also have a spectral match with silicon photodetectors. Suitable applications for the TO-18 IR LEDs include; photointerrupters, sensor technology and light curtains.
Features of the TO-18 IR LEDs:
Diameter: 4.3mm or 4.8mm
Through-hole metal can package
Air tight seal
Variety of wavelengths
Diameter: 4.3mm or 4.8mm
Through-hole metal can package
Air tight seal
Variety of wavelengths
Infrared (IR) Light Emitters, OSRAM Opto Semiconductors
