Vishay VSMB2943X01 940 nm High Power Infrared Emitting Diode Surface Mount Surface package

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
257-6982
Mfr. Part No.:
VSMB2943RGX01
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Product Type

High Power Infrared Emitting Diode

Peak Wavelength

940nm

Package Type

Surface Mount

Packaging

Tape & Reel

Radiant Intensity

30mW/sr

Mount Type

Surface

Angle of Half Intensity

25°

Number of Pins

2

Lens Shape

Dome

Series

VSMB2943X01

Standards/Approvals

REACH, IEC 62474, GADSL, Halogen Free, RoHS

Automotive Standard

No

The Vishay High Speed Infrared Emitting Diode is 940 nm emitting diodes in GaAlAs multi quantum well (MQW) technology with high radiant power and high speed, molded in clear, untinted plastic packages (with lens) for surface mounting (SMD).

High reliability

High radiant power

High radiant intensity

Angle of half intensity: ϕ = ± 25°

Low forward voltage

Suitable for high pulse current operatio

Related links