Vishay VSMY2940 940 nm High Speed Infrared Emitting Diode Subminiature Surface package

Subtotal (1 reel of 6000 units)*

£1,500.00

(exc. VAT)

£1,800.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 08 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
6000 +£0.25£1,500.00

*price indicative

RS Stock No.:
230-8404
Mfr. Part No.:
VSMY2940GX01
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Product Type

High Speed Infrared Emitting Diode

Peak Wavelength

940nm

Package Type

Subminiature

Radiant Flux

55mW

Radiant Intensity

145mW/sr

Packaging

Tape & Reel

Mount Type

Surface

Angle of Half Intensity

10°

Number of LEDs

1

Number of Pins

2

Lens Shape

Dome

Series

VSMY2940

LED Material

Gallium Aluminium Arsenide

Standards/Approvals

AEC-Q101

Maximum Supply Voltage

5V

Automotive Standard

AEC-Q101

The Vishay high speed infrared 940 nm emitting diodes based on GaAlAs surface emitter chip technology with extreme high radiant intensities, high optical power and high speed, moulded in clear, untinted plastic packages (with lens) for surface mounting (SMD). It comes in gullwing package.

It is compliant to RoHS directive and lead free

It is suitable for high pulse current operation

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy