TSMF1000 Vishay, TSMF 890nm IR LED, GW SMD package
- RS Stock No.:
- 180-7445
- Mfr. Part No.:
- TSMF1000
- Brand:
- Vishay
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 180-7445
- Mfr. Part No.:
- TSMF1000
- Brand:
- Vishay
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Peak Wavelength | 890nm | |
| Package Type | GW | |
| Radiant Intensity | 25mW/sr | |
| Mounting Type | Surface Mount | |
| Series | TSMF | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Peak Wavelength 890nm | ||
Package Type GW | ||
Radiant Intensity 25mW/sr | ||
Mounting Type Surface Mount | ||
Series TSMF | ||
- COO (Country of Origin):
- CN
The Vishay TSMF1000 series are infrared, 890 nm emitting diodes in GaAlAs double hetero (DH) technology with high radiant power and high speed, molded in clear, untinted plastic packages (with lens) for surface mounting (SMD).
High radiant power
Angle of half intensity ± 17°
Low forward voltage
Suitable for high pulse current operation
Angle of half intensity ± 17°
Low forward voltage
Suitable for high pulse current operation
