Vishay VSMB2943X01 940 nm Infrared Emitting Diode Subminiature Surface package
- RS Stock No.:
- 177-7389
- Mfr. Part No.:
- VSMB2943GX01
- Brand:
- Vishay
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 177-7389
- Mfr. Part No.:
- VSMB2943GX01
- Brand:
- Vishay
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Peak Wavelength | 940nm | |
| Product Type | Infrared Emitting Diode | |
| Package Type | Subminiature | |
| Radiant Flux | 40mW | |
| Packaging | Tape & Reel | |
| Radiant Intensity | 20mW/sr | |
| Mount Type | Surface | |
| Angle of Half Intensity | 25° | |
| Number of LEDs | 1 | |
| Number of Pins | 2 | |
| Lens Shape | Dome | |
| Series | VSMB2943X01 | |
| LED Material | GaAlAs | |
| Standards/Approvals | J-STD-020, J-STD-051 | |
| Maximum Supply Voltage | 5V | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Peak Wavelength 940nm | ||
Product Type Infrared Emitting Diode | ||
Package Type Subminiature | ||
Radiant Flux 40mW | ||
Packaging Tape & Reel | ||
Radiant Intensity 20mW/sr | ||
Mount Type Surface | ||
Angle of Half Intensity 25° | ||
Number of LEDs 1 | ||
Number of Pins 2 | ||
Lens Shape Dome | ||
Series VSMB2943X01 | ||
LED Material GaAlAs | ||
Standards/Approvals J-STD-020, J-STD-051 | ||
Maximum Supply Voltage 5V | ||
Automotive Standard AEC-Q101 | ||
- COO (Country of Origin):
- PH
Vishay VSMB2943 Series IR Emitting Diodes
The VSMB2943 series, from Vishay Semiconductors, are Infrared (IR) emitting diodes. These IR LEDs use GaAlAs multi quantum well (MQW) technology and offer a hight radiant power. The VSMB2943 surface mount (SMT) IR LEDs have a clear, untinted plastic package with a variety of lead options.
Suitable applications for the VSMB2943 IR emitting diodes include; IrDA compatible data transmission, miniature light barriers, photointerrupters, optical switches, remote controls and IR touch panels.
Features of the VSMB2943 IR LEDs:
VSMB2943RGX01 - Reverse gull wing (RGW)
VSMB2943GX01 - Gull wing (GW)
VSMB2943SLX01 - Side looking
Dimensions: 2.3 x 2.3 x 2.55
Peak wavelength: 940nm
High reliability
High radiant intensity
Beam angle: 50°
Low forward voltage
Infrared (IR) Light Emitters, Vishay
Related links
- VSMB2943GX01 Vishay VSMB2943X01 940 nm Infrared Emitting Diode Subminiature Surface Mount package
- Vishay VSMB2943X01 940 nm High Power Infrared Emitting Diode Surface Mount Surface package
- VSMB2943RGX01 Vishay VSMB2943X01 940 nm High Power Infrared Emitting Diode Surface Mount Surface package
- Vishay VSMY2940 940 nm High Speed Infrared Emitting Diode Subminiature Surface Mount package
- VSMY2941GX01 Vishay VSMY2941 940 nm High Speed Infrared Emitting Diode Subminiature Surface Mount package
- Vishay VSMY2941 940 nm High Speed Infrared Emitting Diode Subminiature Surface Mount package
- VSMY2940GX01 Vishay VSMY2940 940 nm High Speed Infrared Emitting Diode Subminiature Surface Mount package
- VSMG2020X01 Vishay 870 nm High Speed Infrared Emitting Diode Subminiature Surface Mount package
