Vishay Surflight 850 nm High Power Infrared Emitting Diode Surface Mount Surface package

Subtotal (1 reel of 600 units)*

£1,092.60

(exc. VAT)

£1,311.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 23 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
600 +£1.821£1,092.60

*price indicative

RS Stock No.:
165-6277
Mfr. Part No.:
VSMY98545
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Peak Wavelength

850nm

Product Type

High Power Infrared Emitting Diode

Package Type

Surface Mount

Radiant Flux

660mW

Packaging

Tape & Reel

Radiant Intensity

1600mW/sr

Mount Type

Surface

Angle of Half Intensity

45°

Number of LEDs

1

Number of Pins

3

Lens Shape

Dome

Series

Surflight

Standards/Approvals

JEDEC

Automotive Standard

No

COO (Country of Origin):
CN

Vishay VSMY98545 Series IR Emitting Diodes


The VSMY98545 series, from Vishay Semiconductors, are high power IR emitting diodes. These surface mount (SMT) devices has a dome shaped moulded lens containing a 42 mil chip.

Suitable applications for the VSMY98545 series include; machine vision, Camera illumination (3D gaming) and IR illumination for CMOS Cameras.

Features of the VSMY98545 series:

Dimensions: 3.85 x 3.85 x 2.24 mm

Peak wavelength: 850nm

High reliability

High radiant power

Beam angle: 90°

SurfLight™ Technology


SurfLight™ series, from Vishay Semiconductors, consists of high power Infrared (IR) emitters. Their SurfLight™ technology enables the majority of the light and power to be emitted directly through the TOP of the chip. Standard IR emitters send their light in all directions.

SurfLight™ technology therefore offers a higher intensity output of light. A higher intensity can reduce the number of emitters required for a design. This series also offers high speed with a high Pulse current operation.

The reliable SurfLight™ IR LEDs are Ideal for applications such as IR data transmission or communication, 3D TV glasses synchronisation, automotive, industrial and IR illumination for CCTV cameras.

Infrared (IR) Light Emitters, Vishay


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy