TSML1000 Vishay, 940nm Infrared Emitting Diode, Subminiature SMD package
- RS Stock No.:
- 165-6263
- Mfr. Part No.:
- TSML1000
- Brand:
- Vishay
Stock information currently inaccessible
- RS Stock No.:
- 165-6263
- Mfr. Part No.:
- TSML1000
- Brand:
- Vishay
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Peak Wavelength | 940nm | |
| Package Type | Subminiature | |
| Radiant Flux | 35mW | |
| Radiant Intensity | 11mW/sr | |
| Mounting Type | Surface Mount | |
| Angle of Half Intensity | ±12° | |
| Number of LEDs | 1 | |
| Number of Pins | 2 | |
| Dimensions | 2.5 x 2 x 2.7mm | |
| Lens Shape | Dome | |
| LED Material | GaAlAs | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Peak Wavelength 940nm | ||
Package Type Subminiature | ||
Radiant Flux 35mW | ||
Radiant Intensity 11mW/sr | ||
Mounting Type Surface Mount | ||
Angle of Half Intensity ±12° | ||
Number of LEDs 1 | ||
Number of Pins 2 | ||
Dimensions 2.5 x 2 x 2.7mm | ||
Lens Shape Dome | ||
LED Material GaAlAs | ||
- COO (Country of Origin):
- PH
