Vishay 940 nm Infrared Emitting Diode 5 mm (T-1 3/4) Through Hole package
- RS Stock No.:
- 165-6195
- Mfr. Part No.:
- TSAL6200
- Brand:
- Vishay
Bulk discount available
View bulk pricing optionsSubtotal (1 bag of 4000 units)*
£452.00
(exc. VAT)
£544.00
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 4,000 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* |
|---|---|---|
| 4000 - 4000 | £0.113 | £452.00 |
| 8000 + | £0.111 | £444.00 |
*price indicative
- RS Stock No.:
- 165-6195
- Mfr. Part No.:
- TSAL6200
- Brand:
- Vishay
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Product Type | Infrared Emitting Diode | |
| Peak Wavelength | 940nm | |
| Package Type | 5 mm (T-1 3/4) | |
| Radiant Flux | 40mW | |
| Packaging | Bulk | |
| Radiant Intensity | 60mW/sr | |
| Mount Type | Through Hole | |
| Angle of Half Intensity | 17° | |
| Number of LEDs | 1 | |
| Number of Pins | 2 | |
| Lens Shape | Round | |
| LED Material | Gallium Aluminium Arsenide, Gallium Arsenide | |
| Standards/Approvals | No | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Product Type Infrared Emitting Diode | ||
Peak Wavelength 940nm | ||
Package Type 5 mm (T-1 3/4) | ||
Radiant Flux 40mW | ||
Packaging Bulk | ||
Radiant Intensity 60mW/sr | ||
Mount Type Through Hole | ||
Angle of Half Intensity 17° | ||
Number of LEDs 1 | ||
Number of Pins 2 | ||
Lens Shape Round | ||
LED Material Gallium Aluminium Arsenide, Gallium Arsenide | ||
Standards/Approvals No | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
Vishay TSAL Series IR Emitting Diodes
Vishay Semiconductors' TSAL family consists of through-hole Infrared (IR) emitting diodes. They are available in 3mm (T-1) or 5mm (T-1 3/4) packages. These high power IREDs offer a high radiant power with high radiant intensity.
Suitable applications for the TSAL family includes; IR remote control units, free Air transmission systems, IR sources for smoke detectors and IR sources for optical counters and card readers.
• Package type: leaded
• Package form: T-1¾
• Dimensions (in mm): Ø 5
• Peak wavelength: λp = 940 nm
• High reliability
• High radiant power
• High radiant intensity
• Angle of half intensity: ϕ = ± 17°
• Low forward voltage
• Suitable for high Pulse current operation
• Good spectral matching with Si photodetectors
Applications
• Infrared remote control units with high power requirements
• Free Air transmission systems
• Infrared source for optical counters and card readers
Infrared (IR) Light Emitters, Vishay
Related links
- TSAL6200 Vishay 940 nm Infrared Emitting Diode 5 mm (T-1 3/4) Through Hole package
- Vishay 940 nm Infrared Emitting Diode 5 mm (T-1 3/4) Through Hole package
- TSAL6400 Vishay 940 nm Infrared Emitting Diode 5 mm (T-1 3/4) Through Hole package
- SIR-563ST3F ROHM 940 nm Infrared Emitting Diode 5 mm (T-1 3/4) Through Hole package
- TSML1040 Vishay TSML1000 940 nm High Power Infrared Emitting Diode Axial Screw package
- SIR-34ST3F ROHM 950 nm Infrared Emitting Diode 3 mm (T-1) Through Hole package
- Vishay VSMB2943X01 940 nm Infrared Emitting Diode Subminiature Surface Mount package
- VSMB2943GX01 Vishay VSMB2943X01 940 nm Infrared Emitting Diode Subminiature Surface Mount package
