TSHG6210 Vishay, 850nm IR LED, 5mm (T-1 3/4) Through Hole package

Unavailable
RS will no longer stock this product.
RS Stock No.:
165-2636
Mfr. Part No.:
TSHG6210
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Peak Wavelength

850nm

Package Type

5mm (T-1 3/4)

Radiant Flux

55mW

Radiant Intensity

230mW/sr

Mounting Type

Through Hole

Angle of Half Intensity

20°

Number of LEDs

1

Number of Pins

2

Dimensions

5 x 8.7mm

Lens Shape

Round

LED Material

GaAlAs