TSFF5410 Vishay, 870nm IR LED, 5mm (T-1 3/4) Through Hole package

Stock information currently inaccessible
RS Stock No.:
165-2449
Mfr. Part No.:
TSFF5410
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Peak Wavelength

870nm

Package Type

5mm (T-1 3/4)

Radiant Flux

50mW

Radiant Intensity

700mW/sr

Mounting Type

Through Hole

Number of LEDs

1

Number of Pins

2

Dimensions

5mm

Lens Shape

Round

LED Material

GaAlAs