Vishay 940 nm IR LED Subminiature Surface package

Subtotal (1 reel of 6000 units)*

£1,242.00

(exc. VAT)

£1,488.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 25 August 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
6000 +£0.207£1,242.00

*price indicative

RS Stock No.:
165-2429
Mfr. Part No.:
VSMB2020X01
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Peak Wavelength

940nm

Product Type

IR LED

Package Type

Subminiature

Radiant Flux

40mW

Packaging

Bulk

Radiant Intensity

40mW/sr

Mount Type

Surface

Angle of Half Intensity

12°

Number of LEDs

1

Number of Pins

2

Lens Shape

Dome

LED Material

GaAlAs

Standards/Approvals

JEDEC

Automotive Standard

AEC-Q101

COO (Country of Origin):
PH

Vishay VSMB2000 and VSMB2020 Series IR Emitting Diodes


The VSMB2000 and VSMB2020 series, from Vishay Semiconductors, are Infrared (IR) emitting diodes. They are in surface mount (SMT) packages with clear, untinted plastic lenses. The VSMB2000 and VSMB2020 come with different lead types. With a Wavelength of 940 nm, these high speed IR LEDs are idea for applications including; IrDA compatible data transmission, miniature light barriers, photointerrupters, optical switches, shaft encoders and control and drive circuits.

Features of the VSMB2000 and VSMB2020 IR LEDs:

VSMB2000 - Gull wing (GW)

VSMB2020 - Reverse gull wing (RGW)

Dimensions: 2.3 x 2.3 x 2.8 mm

Peak wavelength: 940nm

High reliability

High radiant power and intensity

Beam angle: 24°

Low forward voltage

Infrared (IR) Light Emitters, Vishay


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy