TSHA4401 Vishay, 875nm IR LED, 3mm (T-1) Through Hole package
- RS Stock No.:
- 165-2423
- Mfr. Part No.:
- TSHA4401
- Brand:
- Vishay
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 165-2423
- Mfr. Part No.:
- TSHA4401
- Brand:
- Vishay
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Vishay | |
Peak Wavelength | 875nm | |
Package Type | 3mm (T-1) | |
Radiant Flux | 24mW | |
Radiant Intensity | 360mW/sr | |
Mounting Type | Through Hole | |
Number of LEDs | 1 | |
Number of Pins | 2 | |
Dimensions | 3mm | |
Lens Shape | Round | |
LED Material | GaAlAs | |
Select all | ||
---|---|---|
Brand Vishay | ||
Peak Wavelength 875nm | ||
Package Type 3mm (T-1) | ||
Radiant Flux 24mW | ||
Radiant Intensity 360mW/sr | ||
Mounting Type Through Hole | ||
Number of LEDs 1 | ||
Number of Pins 2 | ||
Dimensions 3mm | ||
Lens Shape Round | ||
LED Material GaAlAs | ||
- COO (Country of Origin):
- PH
Vishay TSHA4400 and TSHA4401 Series IR Emitting Diodes
The TSHA4400 and TSHA4401, from Vishay Semiconductors, are Infrared (IR) emitting diodes. They are in standard 3mm (T-1) through-hole packages with a clear, untinted plastic lens. Suitable applications for the TSHA4400 and TSHA4401 IR LEDs include; IR remote control and free air data transmission.
Features of the TSHA4400 and TSHA4401 IR LEDs:
Peak wavelength: 875nm
Beam angle: 40°
T-1 (3mm) package
High reliability
Low forward voltage
Matching silicon photodetectors
Peak wavelength: 875nm
Beam angle: 40°
T-1 (3mm) package
High reliability
Low forward voltage
Matching silicon photodetectors
Infrared (IR) Light Emitters, Vishay