Vishay 830 nm IR LED 5 mm Through Hole package
- RS Stock No.:
- 165-2380
- Mfr. Part No.:
- TSHG8400
- Brand:
- Vishay
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 165-2380
- Mfr. Part No.:
- TSHG8400
- Brand:
- Vishay
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Product Type | IR LED | |
| Peak Wavelength | 830nm | |
| Package Type | 5 mm | |
| Radiant Flux | 50mW | |
| Radiant Intensity | 70mW/sr | |
| Packaging | Bulk | |
| Mount Type | Through Hole | |
| Angle of Half Intensity | 44° | |
| Number of LEDs | 1 | |
| Number of Pins | 2 | |
| Lens Shape | Round | |
| LED Material | GaAlAs | |
| Standards/Approvals | RoHS | |
| Maximum Supply Voltage | 5V | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Product Type IR LED | ||
Peak Wavelength 830nm | ||
Package Type 5 mm | ||
Radiant Flux 50mW | ||
Radiant Intensity 70mW/sr | ||
Packaging Bulk | ||
Mount Type Through Hole | ||
Angle of Half Intensity 44° | ||
Number of LEDs 1 | ||
Number of Pins 2 | ||
Lens Shape Round | ||
LED Material GaAlAs | ||
Standards/Approvals RoHS | ||
Maximum Supply Voltage 5V | ||
Automotive Standard No | ||
Vishay TSHG Series IR Emitting Diodes
The TSHG family, from Vishay Semiconductor, are through-hole Infrared (IR) LEDs. They are in standard T-1 3/4 (5mm) packages. The TSHG have a clear, untinted plastic package. They use double hetero (DH) technology and offer a high radiant power and high speed output.
Suitable applications for the TSHG family of IR emitting diodes include; CMOS camera, high speed IR data transmissino and smoke-automatic fire detectors.
Features of the TSHG IR LEDs:
T-1 3/4 (5mm) package
Peak wavelength: 830nm or 850nm
Some with stand-off leads
High reliability
High radiant power and intensity
Low forward voltage
Infrared (IR) Light Emitters, Vishay
Related links
- TSHG8400 Vishay 830 nm IR LED 5 mm Through Hole package
- TSHG5510 Vishay TSHG 830 nm IR LED 5 mm (T-1 3/4) Through Hole package
- Vishay TSHG8200 830 nm IR LED 5 mm (T-1 3/4) Through Hole package
- TSHG8200 Vishay TSHG8200 830 nm IR LED 5 mm (T-1 3/4) Through Hole package
- VSMG2700-GS08 Vishay VSMG 830 nm IR LED PLCC 2 Surface Mount package
- OCI-490-20 ID810-XE-T EPIGAP OSA Photonics OCI 490 830 nm IR LED 6046 Surface Mount package
- Vishay 940 nm IR LED 5 mm Through Hole package
- TSHF5410 Vishay 890 nm IR LED 5 mm (T-1 3/4) Through Hole package
