VSMB294008G Vishay 960 nm High Speed Infrared Emitting Diode SMD Little Star Surface package
- RS Stock No.:
- 161-2196
- Mfr. Part No.:
- VSMB294008G
- Brand:
- Vishay
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 161-2196
- Mfr. Part No.:
- VSMB294008G
- Brand:
- Vishay
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Peak Wavelength | 960nm | |
| Product Type | High Speed Infrared Emitting Diode | |
| Package Type | SMD Little Star | |
| Radiant Flux | 40mW | |
| Radiant Intensity | 260mW/sr | |
| Mount Type | Surface | |
| Angle of Half Intensity | 7° | |
| Number of LEDs | 1 | |
| Number of Pins | 2 | |
| Lens Shape | Dome | |
| LED Material | GaAlAs | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Peak Wavelength 960nm | ||
Product Type High Speed Infrared Emitting Diode | ||
Package Type SMD Little Star | ||
Radiant Flux 40mW | ||
Radiant Intensity 260mW/sr | ||
Mount Type Surface | ||
Angle of Half Intensity 7° | ||
Number of LEDs 1 | ||
Number of Pins 2 | ||
Lens Shape Dome | ||
LED Material GaAlAs | ||
- COO (Country of Origin):
- PH
VSMB294008 series are infrared, 940 nm emitting diodes in GaAlAs multi quantum well (MQW) technology with high radiant power and high speed, molded in clear, untinted plastic packages (with lens) for surface mounting (SMD).
Package type: surface mount
Package form: GW, RGW
Dimensions (L x W x H in mm): 2.3 x 2.3 x 2.8
Peak wavelength: p = 940 nm
High reliability
High radiant power
High radiant intensity
Angle of half intensity: = ± 7°
Low forward voltage
Suitable for high Pulse current operation
Terminal configurations: gullwing or reserve gullwing
Package matches with detector VEMD2000X01 series
Floor life: 4 weeks, MSL 2a, acc. J-STD-020
APPLICATIONS:
Data transmission
Miniature light barrier
Photo interrupters
Related links
- VSMB294008G Vishay 960 nm High Speed Infrared Emitting Diode SMD Little Star Surface Mount package
- VSMY2940RG Vishay 960 nm High Speed Infrared Emitting Diode SMD Little Star Surface Mount package
- Vishay 960 nm High Speed Infrared Emitting Diode SMD Little Star Surface Mount package
- Vishay Surflight 960 nm High Speed Infrared Emitting Diode SMD Little Star Surface Mount package
- Vishay VSMB294008 960 nm High Speed Infrared Emitting Diode SMD Little Star Surface Mount package
- VSMB294008RG Vishay VSMB294008 960 nm High Speed Infrared Emitting Diode SMD Little Star Surface Mount package
- VSMY14940 Vishay Surflight 960 nm High Speed Infrared Emitting Diode SMD Little Star Surface Mount package
- VSMY2853SL Vishay 870 nm High Speed Infrared Emitting Diode SMD Little Star Surface Mount package
