VSMY2853SL Vishay 870 nm High Speed Infrared Emitting Diode SMD Little Star Surface package

Bulk discount available
View bulk pricing options

Subtotal (1 pack of 25 units)*

£11.45

(exc. VAT)

£13.75

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
25 - 100£0.458£11.45
125 - 225£0.321£8.03
250 - 600£0.312£7.80
625 - 1225£0.293£7.33
1250 +£0.256£6.40

*price indicative

Packaging Options:
RS Stock No.:
161-2172
Mfr. Part No.:
VSMY2853SL
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Product Type

High Speed Infrared Emitting Diode

Peak Wavelength

870nm

Package Type

SMD Little Star

Radiant Flux

55mW

Radiant Intensity

300mW/sr

Packaging

Tape & Reel

Mount Type

Surface

Angle of Half Intensity

28°

Number of LEDs

1

Number of Pins

2

Lens Shape

Dome

LED Material

GaAlAs

Standards/Approvals

No

Automotive Standard

No

COO (Country of Origin):
PH
As part of the SurfLightTM portfolio, the VSMY2853SL is an nfrared, 850 nm, side looking emitting diode based on GaAlAs surface emitter chip technology with extreme high radiant intensities, high optical power and high speed, molded in clear, untinted plastic packages (with lens) for surface mounting (SMD).

Package type: surface mount

Package form: side view

Dimensions (L x W x H in mm): 2.3 x 2.55 x 2.3

Peak wavelength: p = 850 nm

High reliability

High radiant power

Very high radiant intensity

Angle of half intensity:  = ± 28°

Suitable for high Pulse current operation

Package matches with detector VEMD2xx3SLX01 and

VEMT2xx3SLX01 series

Floor life: 4 weeks, MSL 2a, acc. J-STD-020

APPLICATIONS:

IrDA compatible data transmission

Miniature light barrier

Photo interrupters

Optical switch

Emitter source for proximity sensors

IR touch panels

IR illumination

3D TV

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy