Vishay Surflight 960 nm High Speed Infrared Emitting Diode SMD Little Star Surface package
- RS Stock No.:
- 161-2158P
- Mfr. Part No.:
- VSMY14940
- Brand:
- Vishay
Subtotal 25 units (supplied on a continuous strip)*
£4.025
(exc. VAT)
£4.825
(inc. VAT)
FREE delivery for orders over £60.00
Last RS stock
- Final 1,175 unit(s), ready to ship
Units | Per unit |
|---|---|
| 25 + | £0.161 |
*price indicative
- RS Stock No.:
- 161-2158P
- Mfr. Part No.:
- VSMY14940
- Brand:
- Vishay
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Peak Wavelength | 960nm | |
| Product Type | High Speed Infrared Emitting Diode | |
| Package Type | SMD Little Star | |
| Radiant Flux | 40mW | |
| Packaging | Tape & Reel | |
| Radiant Intensity | 90mW/sr | |
| Mount Type | Surface | |
| Angle of Half Intensity | 9° | |
| Number of LEDs | 1 | |
| Number of Pins | 2 | |
| Lens Shape | Dome | |
| Series | Surflight | |
| LED Material | GaAlAs | |
| Standards/Approvals | J-STD-020 | |
| Maximum Supply Voltage | 5V | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Peak Wavelength 960nm | ||
Product Type High Speed Infrared Emitting Diode | ||
Package Type SMD Little Star | ||
Radiant Flux 40mW | ||
Packaging Tape & Reel | ||
Radiant Intensity 90mW/sr | ||
Mount Type Surface | ||
Angle of Half Intensity 9° | ||
Number of LEDs 1 | ||
Number of Pins 2 | ||
Lens Shape Dome | ||
Series Surflight | ||
LED Material GaAlAs | ||
Standards/Approvals J-STD-020 | ||
Maximum Supply Voltage 5V | ||
Automotive Standard No | ||
As part of the SurfLightTM portfolio, the VSMY14940 is an infrared, 940 nm, side looking emitting diode based on GaAlAs surface emitter chip technology with extreme high radiant intensities, high optical power and high speed, molded in clear, untinted PCB based package (with lens) for surface mounting (SMD).
Package type: surface-mount
Package form: side view
Dimensions (L x W x H in mm): 3.0 x 2.51 x 1.2
Peak wavelength: λp = 940 nm
High reliability
High radiant power
Very high radiant intensity
Angle of half intensity: ϕ = ± 9°
Suitable for high Pulse current operation
Floor life: 168 h, MSL 3, according to J-STD-020
APPLICATIONS:
Emitter for remote control (38 kHz)
Learning remote control
Photo interrupters
Optical switch
