VSMY12940 Vishay, 960nm High Speed Infrared Emitting Diode, SMD Little Star SMD package
- RS Stock No.:
- 161-2154
- Mfr. Part No.:
- VSMY12940
- Brand:
- Vishay
Stock information currently inaccessible
- RS Stock No.:
- 161-2154
- Mfr. Part No.:
- VSMY12940
- Brand:
- Vishay
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Peak Wavelength | 960nm | |
| Package Type | SMD Little Star | |
| Radiant Flux | 40mW | |
| Radiant Intensity | 130mW/sr | |
| Mounting Type | Surface Mount | |
| Angle of Half Intensity | ±40° | |
| Number of LEDs | 1 | |
| Number of Pins | 2 | |
| Dimensions | 3.2 x 1.6 x 1.1mm | |
| Lens Shape | Dome | |
| LED Material | GaAlAs | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Peak Wavelength 960nm | ||
Package Type SMD Little Star | ||
Radiant Flux 40mW | ||
Radiant Intensity 130mW/sr | ||
Mounting Type Surface Mount | ||
Angle of Half Intensity ±40° | ||
Number of LEDs 1 | ||
Number of Pins 2 | ||
Dimensions 3.2 x 1.6 x 1.1mm | ||
Lens Shape Dome | ||
LED Material GaAlAs | ||
- COO (Country of Origin):
- CN
As part of the SurfLightTM portfolio, the VSMY12940 is an infrared, 940 nm, top looking emitting diode based on GaAlAs surface emitter chip technology with extreme high radiant intensities, high optical power and high speed, molded in clear, untinted PCB based package (with inner lens) for surface mounting (SMD).
Package type: surface mount
Package form: top view
Dimensions (L x W x H in mm): 3.2 x 1.6 x 1.1
Peak wavelength: λp = 940 nm
High reliability
High radiant power
Very high radiant intensity
Angle of half intensity: ϕ = ± 40°
Suitable for high pulse current operation
Floor life: 168 h, MSL 3, according to J-STD-020
APPLICATIONS:
Emitter for proximity applications
IR touch panels
Photo interrupters
Optical switch
Package form: top view
Dimensions (L x W x H in mm): 3.2 x 1.6 x 1.1
Peak wavelength: λp = 940 nm
High reliability
High radiant power
Very high radiant intensity
Angle of half intensity: ϕ = ± 40°
Suitable for high pulse current operation
Floor life: 168 h, MSL 3, according to J-STD-020
APPLICATIONS:
Emitter for proximity applications
IR touch panels
Photo interrupters
Optical switch
