Vishay 870 nm High Speed Infrared Emitting Diode SMD Little Star Surface package
- RS Stock No.:
- 161-2076
- Mfr. Part No.:
- VSMY2853SL
- Brand:
- Vishay
Subtotal (1 reel of 3000 units)*
£765.00
(exc. VAT)
£918.00
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 25 August 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 3000 + | £0.255 | £765.00 |
*price indicative
- RS Stock No.:
- 161-2076
- Mfr. Part No.:
- VSMY2853SL
- Brand:
- Vishay
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Product Type | High Speed Infrared Emitting Diode | |
| Peak Wavelength | 870nm | |
| Package Type | SMD Little Star | |
| Radiant Flux | 55mW | |
| Radiant Intensity | 300mW/sr | |
| Packaging | Tape & Reel | |
| Mount Type | Surface | |
| Angle of Half Intensity | 28° | |
| Number of LEDs | 1 | |
| Number of Pins | 2 | |
| Lens Shape | Dome | |
| LED Material | GaAlAs | |
| Standards/Approvals | No | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Product Type High Speed Infrared Emitting Diode | ||
Peak Wavelength 870nm | ||
Package Type SMD Little Star | ||
Radiant Flux 55mW | ||
Radiant Intensity 300mW/sr | ||
Packaging Tape & Reel | ||
Mount Type Surface | ||
Angle of Half Intensity 28° | ||
Number of LEDs 1 | ||
Number of Pins 2 | ||
Lens Shape Dome | ||
LED Material GaAlAs | ||
Standards/Approvals No | ||
Automotive Standard No | ||
- COO (Country of Origin):
- PH
As part of the SurfLightTM portfolio, the VSMY2853SL is an nfrared, 850 nm, side looking emitting diode based on GaAlAs surface emitter chip technology with extreme high radiant intensities, high optical power and high speed, molded in clear, untinted plastic packages (with lens) for surface mounting (SMD).
Package type: surface mount
Package form: side view
Dimensions (L x W x H in mm): 2.3 x 2.55 x 2.3
Peak wavelength: p = 850 nm
High reliability
High radiant power
Very high radiant intensity
Angle of half intensity: = ± 28°
Suitable for high Pulse current operation
Package matches with detector VEMD2xx3SLX01 and
VEMT2xx3SLX01 series
Floor life: 4 weeks, MSL 2a, acc. J-STD-020
APPLICATIONS:
IrDA compatible data transmission
Miniature light barrier
Photo interrupters
Optical switch
Emitter source for proximity sensors
IR touch panels
IR illumination
3D TV
Related links
- VSMY2853SL Vishay 870 nm High Speed Infrared Emitting Diode SMD Little Star Surface Mount package
- VSMY2853G Vishay 870 nm High Speed Infrared Emitting Diode SMD Little Star Surface Mount package
- VSMY2853RG Vishay 870 nm High Speed Infrared Emitting Diode SMD Little Star Surface Mount package
- Vishay 870 nm High Speed Infrared Emitting Diode SMD Little Star Surface Mount package
- Vishay Surflight 870 nm High Speed Infrared Emitting Diode SMD Little Star Surface Mount package
- VSMY12850 Vishay Surflight 870 nm High Speed Infrared Emitting Diode SMD Little Star Surface Mount package
- VSMB294008G Vishay 960 nm High Speed Infrared Emitting Diode SMD Little Star Surface Mount package
- VSMY2940RG Vishay 960 nm High Speed Infrared Emitting Diode SMD Little Star Surface Mount package
