Vishay 870 nm High Speed Infrared Emitting Diode SMD Little Star Surface Mount package
- RS Stock No.:
- 161-2075
- Mfr. Part No.:
- VSMY2853RG
- Brand:
- Vishay
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 161-2075
- Mfr. Part No.:
- VSMY2853RG
- Brand:
- Vishay
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Peak Wavelength | 870nm | |
| Product Type | High Speed Infrared Emitting Diode | |
| Package Type | SMD Little Star | |
| Radiant Flux | 55mW | |
| Packaging | Tape & Reel | |
| Radiant Intensity | 300mW/sr | |
| Mount Type | Surface Mount | |
| Angle of Half Intensity | 28° | |
| Number of LEDs | 1 | |
| Number of Pins | 2 | |
| Lens Shape | Dome | |
| LED Material | GaAlAs | |
| Standards/Approvals | No | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Peak Wavelength 870nm | ||
Product Type High Speed Infrared Emitting Diode | ||
Package Type SMD Little Star | ||
Radiant Flux 55mW | ||
Packaging Tape & Reel | ||
Radiant Intensity 300mW/sr | ||
Mount Type Surface Mount | ||
Angle of Half Intensity 28° | ||
Number of LEDs 1 | ||
Number of Pins 2 | ||
Lens Shape Dome | ||
LED Material GaAlAs | ||
Standards/Approvals No | ||
Automotive Standard No | ||
- COO (Country of Origin):
- PH
As part of the SurfLightTM portfolio, the VSMY2853 series are infrared, 850 nm emitting diodes based on GaAlAs surface emitter chip technology with extreme high radiant intensities, high optical power and high speed, molded in clear, untinted plastic packages (with lens) for surface mounting (SMD).
Package type: surface mount
Package form: GW, RGW
Dimensions (L x W x H in mm): 2.3 x 2.3 x 2.55
Peak wavelength: λp = 850 nm
High reliability
High radiant power
Very high radiant intensity
Angle of half intensity: ϕ = ± 28°
Suitable for high Pulse current operation
Terminal configurations: gullwing or reverse gullwing
Package matches with detector VEMD2503X01 series
Floor life: 4 weeks, MSL 2a, acc. J-STD-020
APPLICATIONS:
IrDA compatible data transmission
Miniature light barrier
Photo interrupters
Optical switch
Emitter source for proximity sensors
IR touch panels
IR illumination
3D TV
Related links
- VSMY2853RG Vishay 870 nm High Speed Infrared Emitting Diode SMD Little Star Surface Mount package
- VSMY2853G Vishay 870 nm High Speed Infrared Emitting Diode SMD Little Star Surface Mount package
- VSMY2853SL Vishay 870 nm High Speed Infrared Emitting Diode SMD Little Star Surface Mount package
- Vishay 870 nm High Speed Infrared Emitting Diode SMD Little Star Surface Mount package
- Vishay Surflight 870 nm High Speed Infrared Emitting Diode SMD Little Star Surface Mount package
- VSMY12850 Vishay Surflight 870 nm High Speed Infrared Emitting Diode SMD Little Star Surface Mount package
- VSMB294008G Vishay 960 nm High Speed Infrared Emitting Diode SMD Little Star Surface Mount package
- VSMY2940RG Vishay 960 nm High Speed Infrared Emitting Diode SMD Little Star Surface Mount package
