VSMD66694 Vishay IR Emitting Diode SMD Little Star Surface package
- RS Stock No.:
- 161-2067
- Mfr. Part No.:
- VSMD66694
- Brand:
- Vishay
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 161-2067
- Mfr. Part No.:
- VSMD66694
- Brand:
- Vishay
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Product Type | IR Emitting Diode | |
| Package Type | SMD Little Star | |
| Mount Type | Surface | |
| Angle of Half Intensity | 60° | |
| Number of LEDs | 2 | |
| Number of Pins | 4 | |
| Lens Shape | Square | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Product Type IR Emitting Diode | ||
Package Type SMD Little Star | ||
Mount Type Surface | ||
Angle of Half Intensity 60° | ||
Number of LEDs 2 | ||
Number of Pins 4 | ||
Lens Shape Square | ||
- COO (Country of Origin):
- PH
VSMD66694 is a dual Colour emitting device with 660 nm and 940 nm Peak wavelength. The emitters are based on the SurfLightTM technology, providing high radiant power.
Package type: surface mount
Package form: square PCB
Dimensions (L x W x H in mm): 2 x 2 x 0.87
Peak wavelength: λp = 660 nm and 940 nm
High reliability
High radiant power
Angle of half intensity: ϕ = ± 60°
Floor life: 168 h, MSL 3, according to
J-STD-020
Lead (Pb)-free reflow soldering
APPLICATIONS:
Wearables
Health monitoring
Pulse oximetry
Related links
- VSMD66694 Vishay IR Emitting Diode SMD Little Star Surface Mount package
- VSMY2940RG Vishay 960 nm High Speed Infrared Emitting Diode SMD Little Star Surface Mount package
- VSMY2853RG Vishay 870 nm High Speed Infrared Emitting Diode SMD Little Star Surface Mount package
- VSMY2853SL Vishay 870 nm High Speed Infrared Emitting Diode SMD Little Star Surface Mount package
- VSMB294008G Vishay 960 nm High Speed Infrared Emitting Diode SMD Little Star Surface Mount package
- VSMY2853G Vishay 870 nm High Speed Infrared Emitting Diode SMD Little Star Surface Mount package
- VSMY12850 Vishay Surflight 870 nm High Speed Infrared Emitting Diode SMD Little Star Surface Mount package
- Vishay 870 nm High Speed Infrared Emitting Diode SMD Little Star Surface Mount package
