Vishay VSMB294008 960 nm High Speed Infrared Emitting Diode SMD Little Star Surface package

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
161-2066
Mfr. Part No.:
VSMB294008RG
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Peak Wavelength

960nm

Product Type

High Speed Infrared Emitting Diode

Package Type

SMD Little Star

Radiant Flux

40mW

Packaging

Tape & Reel

Radiant Intensity

70mW/sr

Mount Type

Surface

Angle of Half Intensity

7°

Number of LEDs

1

Number of Pins

2

Lens Shape

Dome

Series

VSMB294008

LED Material

GaAlAs

Standards/Approvals

J-STD-020

Maximum Supply Voltage

5V

Automotive Standard

No

COO (Country of Origin):
MY
VSMB294008 series are infrared, 940 nm emitting diodes in GaAlAs multi quantum well (MQW) technology with high radiant power and high speed, molded in clear, untinted plastic packages (with lens) for surface mounting (SMD).

Package type: surface mount

Package form: GW, RGW

Dimensions (L x W x H in mm): 2.3 x 2.3 x 2.8

Peak wavelength: p = 940 nm

High reliability

High radiant power

High radiant intensity

Angle of half intensity:  = ± 7°

Low forward voltage

Suitable for high Pulse current operation

Terminal configurations: gullwing or reserve gullwing

Package matches with detector VEMD2000X01 series

Floor life: 4 weeks, MSL 2a, acc. J-STD-020

APPLICATIONS:

Data transmission

Miniature light barrier

Photo interrupters

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy