Vishay 940 nm IR LED 3 mm (T-1) Through Hole package

Subtotal (1 bag of 5000 units)*

£550.00

(exc. VAT)

£650.00

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 5,000 unit(s) shipping from 01 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Bag*
5000 +£0.11£550.00

*price indicative

RS Stock No.:
159-6469
Mfr. Part No.:
TSAL4400
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Peak Wavelength

940nm

Product Type

IR LED

Package Type

3 mm (T-1)

Radiant Flux

35mW

Radiant Intensity

80mW/sr

Packaging

Bulk

Mount Type

Through Hole

Angle of Half Intensity

25°

Number of LEDs

1

Number of Pins

2

Lens Shape

Round

LED Material

GaAlAs

Standards/Approvals

JEDEC

Automotive Standard

No

COO (Country of Origin):
PH

Vishay TSAL Series IR Emitting Diodes


Vishay Semiconductors' TSAL family consists of through-hole Infrared (IR) emitting diodes. They are available in 3mm (T-1) or 5mm (T-1 3/4) packages. These high power IREDs offer a high radiant power with high radiant intensity.

Package type: leaded

Package form: T-1

Dimensions (in mm): Ø 3

Peak wavelength: λp = 940 nm

High reliability

High radiant power

High radiant intensity

Angle of half intensity: ϕ = ± 17°

Low forward voltage

Suitable for high Pulse current operation

Good spectral matching with Si photodetectors

Suitable applications for the TSAL family includes; IR remote control units, free Air transmission systems, IR sources for smoke detectors and IR sources for optical counters and card readers.

Applications


Infrared remote control units with high power requirements

Free Air transmission systems

Infrared source for optical counters and card readers

Infrared (IR) Light Emitters, Vishay

Vishay TSAL Series IR Emitting Diodes


Vishay Semiconductors' TSAL family consists of through-hole Infrared (IR) emitting diodes. They are available in 3mm (T-1) or 5mm (T-1 3/4) packages. These high power IREDs offer a high radiant power with high radiant intensity.

Suitable applications for the TSAL family includes; IR remote control units, free Air transmission systems, IR sources for smoke detectors and IR sources for optical counters and card readers.

• Package type: leaded

• Package form: T-1¾

• Dimensions (in mm): Ø 5

• Peak wavelength: λp = 940 nm

• High reliability

• High radiant power

• High radiant intensity

• Angle of half intensity: ϕ = ± 17°

• Low forward voltage

• Suitable for high Pulse current operation

• Good spectral matching with Si photodetectors

Applications


• Infrared remote control units with high power requirements

• Free Air transmission systems

• Infrared source for optical counters and card readers

Infrared (IR) Light Emitters, Vishay


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy