Microchip 16-Channel I/O Expander SPI 28-Pin PDIP, MCP23S17-E/SP
- RS Stock No.:
- 823-3523
- Mfr. Part No.:
- MCP23S17-E/SP
- Brand:
- Microchip
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each (In a Tube of 15)
£1.30
(exc. VAT)
£1.56
(inc. VAT)
- RS Stock No.:
- 823-3523
- Mfr. Part No.:
- MCP23S17-E/SP
- Brand:
- Microchip
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Number of I/O Channels | 16 | |
| Interface | SPI | |
| Number of Pins | 28 | |
| Package Type | PDIP | |
| Clock Frequency | 10MHz | |
| Mounting Type | Through Hole | |
| Maximum Supply Voltage | 5.5 V | |
| Minimum Supply Voltage | 1.8 V | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Number of I/O Channels 16 | ||
Interface SPI | ||
Number of Pins 28 | ||
Package Type PDIP | ||
Clock Frequency 10MHz | ||
Mounting Type Through Hole | ||
Maximum Supply Voltage 5.5 V | ||
Minimum Supply Voltage 1.8 V | ||
- COO (Country of Origin):
- TH
Parallel Interface Peripherals, Microchip
I/O Peripherals - Microchip

