Phoenix Contact Interface Module

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

£80.01

(exc. VAT)

£96.01

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 30 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 4£80.01
5 - 9£77.56
10 +£74.27

*price indicative

RS Stock No.:
857-2332
Mfr. Part No.:
2903793
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

Interface Module

Mount Type

DIN Rail

Voltage

60V

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

50°C

Standards/Approvals

DIN EN 50178

COO (Country of Origin):
US

VIP-3/PT/FLK40 2903793


VARIOFACE Interface module, with 40 position push-in connections and flat-ribbon cable connector. For mounting on 35mm DIN rails, with short and long locking latches for socket strips.

Features and Benefits


Metal foot;According to IEC 60603-13;Controller Connection: IDC/FLK 40 pin strip;Field Level Connection 2: Push-in connection;1:1 connection

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy