Phoenix Contact VARIOFACE Series Interface Module, 14AWG, 26 AWG Wire, 2A
- RS Stock No.:
- 857-2323
- Mfr. Part No.:
- 2903784
- Brand:
- Phoenix Contact
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
£73.64
(exc. VAT)
£88.37
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- 10 unit(s) shipping from 18 June 2026
- Plus 12 unit(s) shipping from 16 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | £73.64 |
| 5 - 9 | £71.41 |
| 10 + | £68.37 |
*price indicative
- RS Stock No.:
- 857-2323
- Mfr. Part No.:
- 2903784
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Interface Module | |
| Current | 2A | |
| Wire Size | 14, 26AWG | |
| Mount Type | DIN Rail | |
| Voltage | 25, 60V ac | |
| Cable CSA | 0.14, 2.5mm² | |
| Series | VARIOFACE | |
| Gender | Female | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 50°C | |
| Standards/Approvals | EN 50178, UL, UKCA, IEC 60664-1, cUL | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Interface Module | ||
Current 2A | ||
Wire Size 14, 26AWG | ||
Mount Type DIN Rail | ||
Voltage 25, 60V ac | ||
Cable CSA 0.14, 2.5mm² | ||
Series VARIOFACE | ||
Gender Female | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 50°C | ||
Standards/Approvals EN 50178, UL, UKCA, IEC 60664-1, cUL | ||
Phoenix Contact VIP-3/PT/D37SUB/F Series Interface Module, 26 to 14AWG Wire Size, DIN Rail Mount - 2903784
This Interface module is essential in industrial automation, facilitating reliable data transmission and electrical connections. It is designed for integration onto DIN rail systems, providing a robust solution for various interfacing applications. Manufactured by Phoenix Contact, this product ensures efficient and secure connections in industrial environments.
Features & Benefits
• Accommodates wire sizes from 26AWG to 14AWG for versatile connectivity
• Supports a voltage rating of 25Vac for diverse applications
• Rated for a maximum current of 2A, ensuring dependable performance
Applications
• Suitable for secure electrical interfaces
• Effective in control cabinets and machinery
• Ideal for integrating multiple electrical connections in systems
What type of connections does it support?
This product supports push-in connections for solid conductors ranging from 0.14mm² to 2.5mm², accommodating both stranded and solid wire types.
What kind of storage conditions are recommended?
For optimal performance, it should be stored in a dry environment within a temperature range of -20°C to 70°C to avoid damage.
How does it ensure a secure connection?
Its push-in connection method provides a firm grip, significantly reducing connectivity issues during operation.
