Phoenix Contact VARIOFACE Series 26-Contact Female Interface Module, D-Sub Connector, DIN Rail, 1A
- RS Stock No.:
- 857-2203
- Mfr. Part No.:
- 2904273
- Brand:
- Phoenix Contact
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
£91.81
(exc. VAT)
£110.17
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 15 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | £91.81 |
| 5 - 9 | £89.02 |
| 10 + | £85.23 |
*price indicative
- RS Stock No.:
- 857-2203
- Mfr. Part No.:
- 2904273
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Interface Module | |
| Gender | Female | |
| Wire Size | 0.14, 2.5mm² | |
| Current | 1A | |
| Number of Contacts | 26 | |
| Connector Type | D-Sub | |
| Mount Type | DIN Rail | |
| Test Proof Voltage | 1.2kV | |
| Voltage | 125V | |
| Minimum Operating Temperature | -20°C | |
| Cable CSA | 0.14, 2.5mm² | |
| Maximum Operating Temperature | 50°C | |
| Standards/Approvals | DIN EN 50178 | |
| Width | 52mm | |
| Depth | 63mm | |
| Length | 75.8mm | |
| Series | VARIOFACE | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Interface Module | ||
Gender Female | ||
Wire Size 0.14, 2.5mm² | ||
Current 1A | ||
Number of Contacts 26 | ||
Connector Type D-Sub | ||
Mount Type DIN Rail | ||
Test Proof Voltage 1.2kV | ||
Voltage 125V | ||
Minimum Operating Temperature -20°C | ||
Cable CSA 0.14, 2.5mm² | ||
Maximum Operating Temperature 50°C | ||
Standards/Approvals DIN EN 50178 | ||
Width 52mm | ||
Depth 63mm | ||
Length 75.8mm | ||
Series VARIOFACE | ||
- COO (Country of Origin):
- US
VARIOFACE module, with push-in connections and high density D-SUB miniature socket-strip, for mounting on NS 35 rails, no. of pos.: 26
Related links
- Phoenix Contact VARIOFACE Series 37-Contact Female Interface Module DIN Rail, 1A
- Phoenix Contact VIP-3 Series 26-Contact Female Interface Module DIN Rail, 1A
- Phoenix Contact VARIOFACE Professional Series 16-Contact Female Interface Module DIN Rail, 1A
- Phoenix Contact VARIOFACE Series 14-Contact Female Interface Module FLK Connector 1A
- Phoenix Contact VARIOFACE Series 4-Contact Female Interface Module FLK Connector 1A
- Phoenix Contact VARIOFACE Series 8-Contact Female Interface Module DIN Rail, 1A
- Phoenix Contact VARIOFACE Series 8-Contact Female Interface Module DIN Rail, 200mA
- Phoenix Contact VARIOFACE Series 4-Contact Female Interface Module DIN Rail, 200mA
