Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
£51.41
(exc. VAT)
£61.69
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 30 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | £51.41 |
| 5 - 9 | £49.85 |
| 10 + | £47.72 |
*price indicative
- RS Stock No.:
- 857-2168
- Mfr. Part No.:
- 2903790
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Interface Module | |
| Mount Type | DIN Rail | |
| Voltage | 60V | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 50°C | |
| Standards/Approvals | DIN EN 50178 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Interface Module | ||
Mount Type DIN Rail | ||
Voltage 60V | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 50°C | ||
Standards/Approvals DIN EN 50178 | ||
- COO (Country of Origin):
- US
VIP-2/PT/FLK20 2903790
VARIOFACE Interface module, with 20 position push-in connections and flat-ribbon cable connector. For mounting on 35mm DIN rails, with short and long locking latches for socket strips.
Features and Benefits
Metal foot;According to IEC 60603-13;Controller Connection: IDC/FLK 20 pin strip;Field Level Connection 2: Push-in connection;1:1 connection
