Phoenix Contact VARIOFACE Series 15-Contact Male Interface Module, D-Sub Pin Strip Connector, DIN Rail, 2A
- RS Stock No.:
- 857-2115
- Mfr. Part No.:
- 2903779
- Brand:
- Phoenix Contact
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
£48.60
(exc. VAT)
£58.32
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 8 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | £48.60 |
| 5 - 9 | £47.13 |
| 10 + | £45.11 |
*price indicative
- RS Stock No.:
- 857-2115
- Mfr. Part No.:
- 2903779
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Interface Module | |
| Gender | Male | |
| Wire Size | 26AWG | |
| Current | 2A | |
| Number of Contacts | 15 | |
| Connector Type | D-Sub Pin Strip | |
| Mount Type | DIN Rail | |
| Test Proof Voltage | 1.2kV | |
| Voltage | 125V | |
| Cable CSA | 0.14, 2.5mm² | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 50°C | |
| Standards/Approvals | DIN EN 50178 | |
| Width | 46.9mm | |
| Depth | 63mm | |
| Length | 72.1mm | |
| Series | VARIOFACE | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Interface Module | ||
Gender Male | ||
Wire Size 26AWG | ||
Current 2A | ||
Number of Contacts 15 | ||
Connector Type D-Sub Pin Strip | ||
Mount Type DIN Rail | ||
Test Proof Voltage 1.2kV | ||
Voltage 125V | ||
Cable CSA 0.14, 2.5mm² | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 50°C | ||
Standards/Approvals DIN EN 50178 | ||
Width 46.9mm | ||
Depth 63mm | ||
Length 72.1mm | ||
Series VARIOFACE | ||
- COO (Country of Origin):
- US
VARIOFACE module, with push-in connections and male D-SUB miniature pin strip, for mounting on NS 35 rails, 15-pos.
Related links
- Phoenix Contact VARIOFACE Series Interface Module DIN Rail, 2A
- Phoenix Contact VARIOFACE Series Male Interface Module DIN Rail, 1A
- Phoenix Contact VARIOFACE Series 25-Contact Male Interface Module DIN Rail, 2A
- Phoenix Contact VARIOFACE Series 10-Contact Female Interface Module DIN Rail, 2A
- Phoenix Contact VIP-2/SC/D15SUB/M Series 15-Contact Male Interface Module DIN Rail, 2A
- Phoenix Contact VARIOFACE Series Male Interface Module 2A
- Phoenix Contact VARIOFACE Series 37-Contact Male Interface Module 2A
- Phoenix Contact VARIOFACE Series 15-Contact Female Interface Module Rear, 2.5A
