Phoenix Contact VARIOFACE UM Series Female Interface Module, DIN Rail
- RS Stock No.:
- 857-2102
- Mfr. Part No.:
- 2904272
- Brand:
- Phoenix Contact
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
£77.42
(exc. VAT)
£92.90
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 13 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | £77.42 |
| 5 - 9 | £75.07 |
| 10 + | £71.84 |
*price indicative
- RS Stock No.:
- 857-2102
- Mfr. Part No.:
- 2904272
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Gender | Female | |
| Product Type | Interface Module | |
| Wire Size | 24AWG | |
| Mount Type | DIN Rail | |
| Test Proof Voltage | 1.2kV | |
| Minimum Operating Temperature | -20°C | |
| Cable CSA | 0.14, 2.5mm² | |
| Maximum Operating Temperature | 50°C | |
| Standards/Approvals | EN 50178 | |
| Width | 46.9mm | |
| Depth | 46.6mm | |
| Length | 72.1mm | |
| Series | VARIOFACE UM | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Gender Female | ||
Product Type Interface Module | ||
Wire Size 24AWG | ||
Mount Type DIN Rail | ||
Test Proof Voltage 1.2kV | ||
Minimum Operating Temperature -20°C | ||
Cable CSA 0.14, 2.5mm² | ||
Maximum Operating Temperature 50°C | ||
Standards/Approvals EN 50178 | ||
Width 46.9mm | ||
Depth 46.6mm | ||
Length 72.1mm | ||
Series VARIOFACE UM | ||
- COO (Country of Origin):
- US
VARIOFACE module, with push-in connection and high density D-SUB miniature socket strip, for mounting on NS 35, no. of pos.: 15
Related links
- Phoenix Contact VARIOFACE UM Series Interface Module, DIN Rail
- Phoenix Contact VARIOFACE UM Series Male Interface Module, DIN Rail
- Phoenix Contact VARIOFACE UM Series Male Interface Module 500mA
- Phoenix Contact VARIOFACE UM Series Male Interface Module 4A
- Phoenix Contact VARIOFACE Series Female Interface Module 2.5A
- Phoenix Contact VARIOFACE Professional Series Female Interface Module 1A
- Phoenix Contact VARIOFACE Series Female Interface Module 1A
- Phoenix Contact VARIOFACE Series Female Interface Module 2A
