Phoenix Contact VARIOFACE Professional Series Female Interface Module, DIN Rail, 1A

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

£63.33

(exc. VAT)

£76.00

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 34 unit(s) ready to ship
  • Plus 5 unit(s) ready to ship from another location
  • Plus 11 unit(s) shipping from 11 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 4£63.33
5 - 9£61.42
10 +£58.80

*price indicative

RS Stock No.:
857-1998
Mfr. Part No.:
2904290
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

Interface Module

Gender

Female

Wire Size

26AWG

Current

1A

Mount Type

DIN Rail

Test Proof Voltage

500V

Voltage

48V

Cable CSA

0.14, 2.5mm²

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

50°C

Depth

63mm

Standards/Approvals

EN 50178

Width

26.6mm

Length

26.6mm

Series

VARIOFACE Professional

COO (Country of Origin):
US

Phoenix Contact VIP Series Interface Module, 8 Contacts, DIN Rail Mounting Type - 2904290


This interface module is designed for modular wiring solutions. Featuring an RJ45 DIN rail connector, it supports a wire size compatibility of 26 to 14 AWG. With dimensions measuring 26.6mm in width, 75.8mm in height, and 63mm in depth, this product is engineered to fit seamlessly within various electronic and automation applications. It operates efficiently within a temperature range of -20°C to +50°C.

Features & Benefits


• RJ45 connector ensures reliable industrial Ethernet connectivity

• 8 contacts facilitate straightforward 1:1 connections

• Supports cables with cross sections from 0.14mm² to 2.5mm²

• Compatible with push-in connection for easy installation

• Designed for DIN rail mounting in any position

• Constructed from durable polyamide for enhanced environmental rating

Applications


• Used for integrating Ethernet connectivity in automation setups

• Ideal for connecting multiple devices within electrical panels

• Suitable for data communication in mechanical and electrical systems

• Employed in control cabinets for streamlined wiring solutions

What is the maximum current-carrying capacity of this module?


The module can handle a maximum current of 1A per branch, ensuring safe and efficient operation in various applications.

How does the wire size compatibility enhance usability?


It accommodates both rigid and flexible wires, allowing versatility in installations, as users can select the wire type that best fits their specific needs.

What temperature range is this interface module rated for?


The device operates effectively within a range of -20°C to +50°C, making it suitable for many environments, including industrial settings.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy