Phoenix Contact Interface Module, DIN Rail, 2A
- RS Stock No.:
- 857-1995
- Mfr. Part No.:
- 2903777
- Brand:
- Phoenix Contact
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
£38.36
(exc. VAT)
£46.03
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 03 August 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | £38.36 |
| 5 - 9 | £37.16 |
| 10 + | £35.59 |
*price indicative
- RS Stock No.:
- 857-1995
- Mfr. Part No.:
- 2903777
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Interface Module | |
| Wire Size | 14, 26AWG | |
| Current | 2A | |
| Mount Type | DIN Rail | |
| Voltage | 25, 60V ac | |
| Cable CSA | 0.14, 2.5mm² | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 50°C | |
| Depth | 46.6mm | |
| Width | 36.8mm | |
| Standards/Approvals | DIN EN 50178 | |
| Length | 46.6mm | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Interface Module | ||
Wire Size 14, 26AWG | ||
Current 2A | ||
Mount Type DIN Rail | ||
Voltage 25, 60V ac | ||
Cable CSA 0.14, 2.5mm² | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 50°C | ||
Depth 46.6mm | ||
Width 36.8mm | ||
Standards/Approvals DIN EN 50178 | ||
Length 46.6mm | ||
Phoenix Contact VIP-2/PT/D 9SUB/M Series Interface Module, 26 to 14AWG Wire Size, DIN Rail Mount - 2903777
This interface module facilitates connection in automation and electrical systems. With its robust design and adaptable specifications, it is suited for a variety of applications in both industrial and commercial settings. Its temperature tolerance and current handling capabilities make it a key component for efficient signal processing.
Features & Benefits
• Supports wire sizes from 26 to 14 AWG for versatility
• Rated for 25V AC and 60V DC for compatibility
• Operates within ambient temperatures of -20°C to 50°C
• Features Push-in connections for easy wiring
Applications
• Utilised in municipal infrastructure control systems
• Employed in industrial automation solutions
• Ideal for building management systems requiring dependable connections
• Used in machinery interfacing with sensors and controls
• Suitable for communication systems needing efficient signal transfer
What type of mounting does this module support?
It supports DIN rail mounting for seamless integration into existing systems.
What is the maximum current load this module can handle?
The module can manage a maximum current load of 2A, adequate for most signal applications.
Related links
- Phoenix Contact 15-Contact Interface Module DIN Rail, 2A
- Phoenix Contact VARIOFACE Series Male Interface Module 2A
- Phoenix Contact VARIOFACE Series Female Interface Module 2A
- Phoenix Contact VARIOFACE Series Interface Module 2A
- Phoenix Contact 1642 Series 37-Contact Interface Module DIN Rail, 2A
- Phoenix Contact 1642 Series 37-Contact Interface Module DIN Rail, 2A
- Phoenix Contact 9-Contact Interface Module DIN Rail, 2A
- Phoenix Contact VARIOFACE Series 37-Contact Male Interface Module 2A
