Phoenix Contact 37-Contact Male Interface Module, D-Sub Connector, Rear, 50A
- RS Stock No.:
- 803-7085
- Mfr. Part No.:
- 2280336
- Brand:
- Phoenix Contact
Subtotal (1 unit)*
£82.45
(exc. VAT)
£98.94
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 8 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £82.45 |
*price indicative
- RS Stock No.:
- 803-7085
- Mfr. Part No.:
- 2280336
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Gender | Male | |
| Product Type | Interface Module | |
| Wire Size | 12, 24AWG | |
| Current | 50A | |
| Orientation | Vertical | |
| Number of Contacts | 37 | |
| Connector Type | D-Sub | |
| Mount Type | Rear | |
| Test Proof Voltage | 1.2kV | |
| Voltage | 125V | |
| Cable CSA | 0.2, 2.5mm² | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 50°C | |
| Width | 128mm | |
| Depth | 33.5mm | |
| Standards/Approvals | No | |
| Length | 40mm | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Gender Male | ||
Product Type Interface Module | ||
Wire Size 12, 24AWG | ||
Current 50A | ||
Orientation Vertical | ||
Number of Contacts 37 | ||
Connector Type D-Sub | ||
Mount Type Rear | ||
Test Proof Voltage 1.2kV | ||
Voltage 125V | ||
Cable CSA 0.2, 2.5mm² | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 50°C | ||
Width 128mm | ||
Depth 33.5mm | ||
Standards/Approvals No | ||
Length 40mm | ||
- COO (Country of Origin):
- DE
VARIOFACE Interface Module
The VARIOFACE feed-through module implements a 1:1 connection between connection terminal blocks and a D-SUB or IDC/FLK miniature socket strip.
Interface module for VARIOFACE
1:1 connection
Related links
- Phoenix Contact 37-Contact Male Interface Module DIN Rail, 2.5A
- Phoenix Contact FLKM-D37 SUB/S Series 37-Contact Male Interface Module DIN Rail, 2.5A
- Phoenix Contact 37-Contact Female Interface Module DIN Rail, 3A
- Phoenix Contact 37-Contact Female Interface Module DIN Rail, 2.5A
- RS PRO 37-Contact Male Interface Module DIN Rail, 1.5A
- RS PRO 37-Contact Male Interface Module DIN Rail, 1A
- Phoenix Contact VIP Series 37-Contact Male Interface Module DIN Rail, 2A
- Phoenix Contact VIP-3 Series 37-Contact Male Interface Module DIN Rail, 2A
