Phoenix Contact 8-Contact Female Interface Module, RJ45 Connector, DIN Rail, 4A

Subtotal (1 unit)*

£62.68

(exc. VAT)

£75.22

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 63 unit(s) ready to ship
  • Plus 21 unit(s) ready to ship from another location
  • Plus 18 unit(s) shipping from 16 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£62.68

*price indicative

RS Stock No.:
802-8015
Distrelec Article No.:
304-02-028
Mfr. Part No.:
2900682
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

Interface Module

Gender

Female

Wire Size

16, 24AWG

Current

4A

Orientation

Straight

Number of Contacts

8

Connector Type

RJ45

Mount Type

DIN Rail

Test Proof Voltage

0.5kV

Voltage

48V ac/dc

Cable CSA

0.2, 1.5mm²

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

50°C

Width

25mm

Depth

51mm

Standards/Approvals

No

Length

91mm

COO (Country of Origin):
DE

Phoenix Contact Interface Module, Straight Body Orientation, 48V AC/DC Operating Voltage - UMK-RJ45/S/8PTDA - 2900682


Need a go-between to keep your control units and machinery on speaking terms? Boost your system with this interface module from Phoenix Contact. It has eight contacts to let you easily link up multiple devices to your cabinet. An RJ45 Ethernet connector supports links with your wider network, for crystal-clear signals.

This interface module fits onto a standard 35mm DIN rail for quick and easy integration into your system. The spring cage connection locks on to conductors and holds fast, even when faced with vibration or jostling. Each endpoint is numbered for easy identification during repair or maintenance. Interface modules like this one are widely used in manufacturing applications.

Features & Benefits


• Tolerates demanding conditions, thanks to a wide operating temperature range of -20°C to +50°C

• Withstands 0.5kV surges to keep your system up and running through fault conditions

• Accepts wire sizes between 24 and 16,AWG so it's a versatile choice

• Compact dimensions of 22.5 (W) x 43 (L) x 77mm (H) mean it fits into tight setups

• Bright green colour makes it easy to spot in a busy system

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy