Phoenix Contact MINI MCR-SL-U-I-O Series Signal Conditioner, DIN Rail

Subtotal (1 unit)*

£1,279.80

(exc. VAT)

£1,535.76

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 09 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£1,279.80

*price indicative

RS Stock No.:
801-8951
Distrelec Article No.:
303-17-017
Mfr. Part No.:
2708614
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

Signal Conditioner

Mount Type

DIN Rail

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

60°C

Standards/Approvals

CE, ATEX, DNV GL, UL, DIN EN 50178, DIN EN 60664-1, VDE 0110-1, ISA-S71.04-1985 G3 Harsh Group A, EN 60950

Series

MINI MCR-SL-U-I-O

Phoenix Contact Fibre Optic Signal Converter, 18V to 30V Supply Voltage, 65V DC/150V AC Output - PSI-MOS-PROFIB/FO 850 T-SO - 2708614


Ensure your applications run smoothly with this Phoenix Contact Fibre optic signal converter for PROFIBUS networks. It primarily converts complicated electrical data signals into an optical format that's easy for conventional instrumentation to read. Conversion processes include things like amplification, filtering, range matching and isolation. Simply connect your input sensor to produce the signal required by your equipment.

The device has integrated optical diagnosis for the continuous monitoring of Fibre optic (FO) paths during installation and operations. This lets you quickly detect faults and prevent equipment downtimes. High-performance signal transfer speeds of up to 12Mbps (megabits per second) ensure efficiency and reliability of downstream equipment. As this sensor is designed for DIN rail mounting, it offers a hardwearing and secure attachment option that saves space and is practical for confined areas.

• Wide operating temperatures from -20°C to +60°C for use in harsh ambient conditions

• Tough polyamide housing carries an IP20 (ingress protection) rating, which means internal wires and contacts are touch-proof for better safety

• Contains only minimal amounts of any harmful substances, as it complies with RoHS (Restriction of Hazardous Substances) standards

PSI FO Converter


Phoenix Contact Fibre optic (FO) media converters for the PSI series come complete with integrated optical diagnostics. Both Profibus & DeviceNet versions available.

Intriniscally safe Fiber optic Interface to adhere in accordance to Zone 1 & 2 approved versions available

Cable routing for supply voltage & data signal MADE simple with an integrated backplane

COMBICON screw Terminal blocks supported for ease of installation

Various protocols available including CAN, CANopen & FSMA

RS232 & RS485 options available

Phoenix Contact


Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy