Phoenix Contact 15-Contact Female Interface Module, D-Sub Connector, DIN Rail, 2A
- RS Stock No.:
- 667-0065
- Distrelec Article No.:
- 304-01-194
- Mfr. Part No.:
- 2315175
- Brand:
- Phoenix Contact
Subtotal (1 unit)*
£34.05
(exc. VAT)
£40.86
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 13 unit(s) shipping from 08 June 2026
- Plus 10 unit(s) shipping from 08 June 2026
- Plus 26 unit(s) shipping from 11 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £34.05 |
*price indicative
- RS Stock No.:
- 667-0065
- Distrelec Article No.:
- 304-01-194
- Mfr. Part No.:
- 2315175
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Gender | Female | |
| Product Type | Interface Module | |
| Wire Size | 12, 24AWG | |
| Current | 2A | |
| Number of Contacts | 15 | |
| Orientation | Straight | |
| Connector Type | D-Sub | |
| Mount Type | DIN Rail | |
| Test Proof Voltage | 0.6kV | |
| Voltage | 60V dc | |
| Cable CSA | 4mm² | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 50°C | |
| Depth | 65.5mm | |
| Standards/Approvals | No | |
| Width | 45.1mm | |
| Length | 45mm | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Gender Female | ||
Product Type Interface Module | ||
Wire Size 12, 24AWG | ||
Current 2A | ||
Number of Contacts 15 | ||
Orientation Straight | ||
Connector Type D-Sub | ||
Mount Type DIN Rail | ||
Test Proof Voltage 0.6kV | ||
Voltage 60V dc | ||
Cable CSA 4mm² | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 50°C | ||
Depth 65.5mm | ||
Standards/Approvals No | ||
Width 45.1mm | ||
Length 45mm | ||
- COO (Country of Origin):
- US
Phoenix Contact Interface Module, PA Housing, Screw Terminals - VIP-2/SC/D15SUB/F - 2315175
Need a plug-and-play connection tool to link your industrial equipment to control systems? Get all joined up with this interface module from Phoenix Contact. One side of the unit has screw terminals for simple wire connections. The other end has a D-sub connector that goes into your control units without the need for tools, saving time and hassle. Thanks to its durable PA housing, the module withstands impact, so you can trust it to stand firm in harsh industrial environments. This material also serves as an insulator to keep electric shocks at bay.
As the unit accommodates wire sizes between 24 and 12AWG, it's a versatile choice. Thanks to a rated surge voltage of 1.2kV, it can hold out against sudden power surges without suffering damage, preventing fire outbreaks for improved safety. You'll find an interface like this used in industrial automation systems.
Features & Benefits
• Wide operating temperature range between -20°C and +50°C for use in challenging conditions
• Compatible with both AC and DC circuits for flexibility
• UL 94-V0 rating shows that it stops burning in 10 seconds or less in the event of a fire, keeping users and equipment safe
Related links
- Phoenix Contact 15-Contact Interface Module DIN Rail, 2A
- Phoenix Contact 15-Contact Female Interface Module DIN Rail, 2.5A
- Phoenix Contact VFC-PT/D15SUB/F Series 15-Contact Female Interface Module DIN Rail, 2A
- Phoenix Contact 15-Contact Female Interface Module DIN Rail, 1A
- Phoenix Contact VIP-2/SC/D15SUB/M Series 15-Contact Male Interface Module DIN Rail, 2A
- Phoenix Contact 15-Contact Female Interface Module, D-Sub Connector
- Phoenix Contact 9-Contact Female Interface Module DIN Rail, 2A
- Phoenix Contact 50-Contact Female Interface Module DIN Rail, 2A
