Phoenix Contact VIP-3 Series 50-Contact Male Interface Module, D-Sub Connector, DIN Rail, 2A
- RS Stock No.:
- 667-0040
- Mfr. Part No.:
- 2315159
- Brand:
- Phoenix Contact
Subtotal (1 unit)*
£80.59
(exc. VAT)
£96.71
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 22 unit(s) ready to ship
- Plus 6 unit(s) ready to ship from another location
- Plus 12 unit(s) shipping from 02 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £80.59 |
*price indicative
- RS Stock No.:
- 667-0040
- Mfr. Part No.:
- 2315159
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Interface Module | |
| Gender | Male | |
| Wire Size | 12, 24AWG | |
| Current | 2A | |
| Number of Contacts | 50 | |
| Orientation | Straight | |
| Connector Type | D-Sub | |
| Mount Type | DIN Rail | |
| Test Proof Voltage | 0.6kV | |
| Voltage | 60V dc | |
| Minimum Operating Temperature | -20°C | |
| Cable CSA | 0.2, 4mm² | |
| Maximum Operating Temperature | 50°C | |
| Depth | 69mm | |
| Standards/Approvals | No | |
| Width | 62mm | |
| Length | 98.2mm | |
| Series | VIP-3 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Interface Module | ||
Gender Male | ||
Wire Size 12, 24AWG | ||
Current 2A | ||
Number of Contacts 50 | ||
Orientation Straight | ||
Connector Type D-Sub | ||
Mount Type DIN Rail | ||
Test Proof Voltage 0.6kV | ||
Voltage 60V dc | ||
Minimum Operating Temperature -20°C | ||
Cable CSA 0.2, 4mm² | ||
Maximum Operating Temperature 50°C | ||
Depth 69mm | ||
Standards/Approvals No | ||
Width 62mm | ||
Length 98.2mm | ||
Series VIP-3 | ||
- COO (Country of Origin):
- US
Phoenix Contact Interface Module, Screw Terminals, PA66 Housing - VIP-3/SC/D50SUB/M - 2315159
Get signals on the move through your automated setup in a flash with this interface module from Phoenix Contact. By directly linking a control system to its hardware, the device gets process signals to the work field without a snag. As it has a 50-pin D-sub connector, you get easy plug-and-play connectivity for speedy appliance-swapping. Wear and tear is no problem, thanks to durable PA housing that shrugs off bumps and scratches.
Compact dimensions of 98.2 (W) x 69 (H) x 62mm (D) mean the block slots into standard enclosures without any problem. It clips directly onto a DIN rail, so mounting is done in a flash, without tools. Wiring is equally simple, thanks to easy screw terminals. As the unit takes conductors sized between 0.2 and 4mm², it's a versatile option for use with standard cabling.
Features & Benefits
• Tested to IEC 60664 standards, so you can be sure of reliable electrical insulation
• UL 94-V0 flammability rating means it self-extinguishes in less than 10 seconds to stop flames from spreading
• Labelled terminals for easy identification of connections
• Performs reliably in an operating temperature range between -20°C and +50°C
Related links
- Phoenix Contact VIP-3 Series 37-Contact Male Interface Module DIN Rail, 2A
- Phoenix Contact VIP-3/SC/D37SUB/F Series 37-Contact Female Interface Module DIN Rail, 2A
- Phoenix Contact VIP Series 37-Contact Male Interface Module DIN Rail, 2A
- Phoenix Contact VIP-2/SC/D15SUB/M Series 15-Contact Male Interface Module DIN Rail, 2A
- Phoenix Contact VIP-2/SC/D 9SUB/M Series 9-Contact Male Interface Module DIN Rail, 2A
- Phoenix Contact VIP Series 25-Contact Female Interface Module DIN Rail, 2A
- Phoenix Contact VIP-2 Series 9-Contact Female Interface Module DIN Rail, 2A
- Phoenix Contact VARIOFACE Series 25-Contact Male Interface Module DIN Rail, 2A
