Phoenix Contact 34-Contact Male Interface Module, Flat Ribbon Cable Connector, DIN Rail, 1A

Subtotal (1 unit)*

£60.91

(exc. VAT)

£73.09

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship
  • Plus 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£60.91

*price indicative

RS Stock No.:
666-9983
Mfr. Part No.:
2315065
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Gender

Male

Product Type

Interface Module

Wire Size

12, 24AWG

Current

1A

Orientation

Straight

Number of Contacts

34

Connector Type

Flat Ribbon Cable

Mount Type

DIN Rail

Test Proof Voltage

0.6kV

Voltage

60V ac/dc

Cable CSA

0.2, 4mm²

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

50°C

Depth

68.8mm

Width

60.8mm

Standards/Approvals

No

Length

67.3mm

COO (Country of Origin):
US

Phoenix Contact D-sub interface module VIP VARIOFACE


The VIP VARIOFACE D-sub interface modules from Phoenix Contact are dIN rail mounted, plug-in D-sub modules that are designed to be slotted onto an NS35 rail. These interface modules have a 1:1 connection, feature screw connection terminal blocks and not to mention, adhere to the standard IEC 60603-13. The VIP VARIOFACE devices come in a variety of positions from 9 up to 50 to suit all your needs.

This VIP VARIOFACE module will allow you to connect to your other Phoenix Contact peripherals such as high pos connectors from the VIP & UMK range while also allowing effortless connection to FMK, FLMK and similar cabinet wiring technologies.

Features and benefits:


  • D-sub units transfer 2.5 A/125 V AC/DC

  • Metal footing to ensure reliability over time and optimum safety

  • IEC 60603-13 standard

  • Screw connection providing a super-secure and reliable connection.

  • Complete Line:


    The VIP VARIOFACE series is apart of Phoenix Contacts vast and comprehensive portfolio. Complete line is a solution from Phoenix Contact that gives you a full range of products that all go hand-in-hand to make a perfect control cabinet. It covers all bases from connections, switching and measuring all the way to controlling, supplying and automation. Choosing complete line products makes it far more efficient to get a cabinet working.

    Related links